Tantalum Capacitors - Polymer

Results: 7 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 779In Stock
Min.: 1
Mult.: 1
Reel: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
Reel: 500
No
4.7 uF SMD/SMT 20 % 2917 100 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
Reel: 2 000
No
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 170In Stock
Min.: 1
Mult.: 1
Reel: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1 038In Stock
Min.: 1
Mult.: 1
Reel: 2 000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 1 105In Stock
Min.: 1
Mult.: 1
Reel: 2 000
No
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 158In Stock
Min.: 1
Mult.: 1
Reel: 100
No
100 uF 10 VDC SMD/SMT 10 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 6In Stock
Min.: 1
Mult.: 1
Reel: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 37In Stock
Min.: 1
Mult.: 1
Reel: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 81In Stock
1 300On Order
Min.: 1
Mult.: 1
Reel: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 5In Stock
486On Order
Min.: 1
Mult.: 1
No
90 uF 75 VDC SMD/SMT 20 % 0303 25 mOhms 675 uA 8.9 mm - 55 C + 125 C 8089 T54 Bulk
Vishay Tantalum Capacitors - Polymer 100uF 20% D Case 16V 493In Stock
Min.: 1
Mult.: 1
Reel: 500
No
100 uF SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
Reel: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
Reel: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm 17In Stock
Min.: 1
Mult.: 1
Reel: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode 72In Stock
Min.: 1
Mult.: 1
Reel: 100
No
T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
Min.: 1
Mult.: 1
No
25 uF 50 VDC Axial 20 % 170 mOhms 125 uA - 55 C + 105 C B Case T550 Tray
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25 maxESR 239In Stock
Min.: 1
Mult.: 1
Reel: 400
No
470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 26In Stock
Min.: 1
Mult.: 1
Reel: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
Reel: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm 31In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 500
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 4 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
20 uF 60 VDC Axial 20 % 200 mOhms 120 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 4In Stock
40Expected 23/03/2026
Min.: 1
Mult.: 1
No
75 uF 75 VDC Axial 10 % 190 mOhms 562.5 uA - 55 C + 105 C B Case T550 Tray
Panasonic Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 2 039In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1 949In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1311 500 kOhms 25 mA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel