Tantalum Capacitors - Polymer

Results: 7 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3 600In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi 1 640In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 447In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 160 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 642In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm 425In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 40 VDC SMD/SMT 20 % 2924 40 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 100V 10uF 20% 2924 E SR=50 mOhm 57In Stock
1 200Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

10 uF 100 VDC SMD/SMT 20 % 2924 50 mOhms 100 uA 3.55 mm - 55 C + 105 C 7361 V Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% 948In Stock
8 800Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 800

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150 uF 20% 2924 ESR=70mOhm 3 916In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 25V 20% 2924 E SR 100mOhm J-CAP
4 000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm 2 336In Stock
Min.: 1
Mult.: 1
Reel: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm 8 363In Stock
Min.: 1
Mult.: 1
Reel: 2 500

47 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP 3 175In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2 922In Stock
Min.: 1
Mult.: 1
Reel: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP 2 059In Stock
Min.: 1
Mult.: 1
Reel: 2 000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 4 536In Stock
4 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 3 444In Stock
2 500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11 624In Stock
Min.: 1
Mult.: 1
Reel: 2 000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 3 773In Stock
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 4 943In Stock
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 5 607In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA 2 887In Stock
Min.: 1
Mult.: 1
Reel: 2 500

220 uF 16 VDC SMD/SMT 20 % 2824 50 mOhms 352 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm 3 863In Stock
Min.: 1
Mult.: 1
Reel: 3 000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm 6 232In Stock
6 000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 200 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 7 146In Stock
Min.: 1
Mult.: 1
Reel: 3 000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 D15 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm 4 279In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1500 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel