Safety Capacitors

Results: 21 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.15uF 20% LS=15mm 2 352In Stock
Min.: 1
Mult.: 1

0.15 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.12uF 20% $ 2 353In Stock
Min.: 1
Mult.: 1

0.12 uF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
Vishay / Cera-Mite Safety Capacitors 1500pF 920In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 275volts 840In Stock
Min.: 1
Mult.: 1

0.068 uF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC2336 Bulk
Vishay / Cera-Mite Safety Capacitors 5600pF 422In Stock
Min.: 1
Mult.: 1

5600 pF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.2 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
Vishay / Cera-Mite Safety Capacitors 1000pF 1 000In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 4.7 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
KEMET Safety Capacitors 760V 1uF 20% $ 836In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm PHE840M Tray
KEMET Safety Capacitors 330V 0.15uF 20% LS=22.5mm 1 880In Stock
Min.: 1
Mult.: 1

0.15 uF X1 330 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 18.5 mm PHE841 Tray
Vishay / BC Components Safety Capacitors MKP F340Y2 15nF 10 305Vac 1 290In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
Vishay / Roederstein Safety Capacitors 8200pF 250V 20% 3 765In Stock
Min.: 1
Mult.: 1

8200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 1000pF +/-20% Y5U REELe3 2 848In Stock
5 000Expected 28/09/2026
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 630In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXH AEC-Q200 Bulk
Knowles Novacap Safety Capacitors 10pF 5000V 10% 921In Stock
Min.: 1
Mult.: 1
Reel: 750

10 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5628 metric) 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 680pF 5000V 10% 1 825In Stock
Min.: 1
Mult.: 1
Reel: 750

680 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 100pF 5000V 10% 669In Stock
Min.: 1
Mult.: 1
Reel: 750

100 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2211 (5628 metric) 2.79 mm ES Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.022uF 10% LS=10mm 7 711In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
Knowles Novacap Safety Capacitors 33pF 5000V 10% 2 066In Stock
Min.: 1
Mult.: 1
Reel: 750

33 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 2.79 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2.79 mm ES Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 275V 10% 4 546In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 30 mm MKP Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% LS 22.5mm 2 539In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F873 Bulk
Knowles Novacap Safety Capacitors 1000pF 5000V 10% 1 296In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 3.81 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2215 (5638 metric) 3.81 mm ES Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 400V 10% FILM/IC 9 708In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MKP Bulk
KEMET Safety Capacitors 250VAC 390pF C0G 2220 5% X2 436In Stock
Min.: 1
Mult.: 1
Reel: 500

390 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 120V 10% FILM/IC 1 920In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 31 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 30.5 mm MKP Bulk
KEMET Safety Capacitors 250VAC 220pF C0G 2220 5% X2 356In Stock
Min.: 1
Mult.: 1
Reel: 500

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1000V 0.039uF 20% LS=15mm 2 617In Stock
Min.: 1
Mult.: 1
Reel: 440

0.039 uF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F881 Ammo Pack