Safety Capacitors

Results: 21 729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
Reel: 200

0.047 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 794In Stock
Min.: 1
Mult.: 1
Reel: 200

0.056 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
Reel: 200

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 470pF 10% Anti-Crack 339In Stock
500Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors E(JIS) 300Vac(r.m.s.) 1500pF 20% Anti-Crack 449In Stock
500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

1500 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs E 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors F(JIS) 300Vac(r.m.s.) 2200pF 20% Anti-Crack 420In Stock
500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs F 20 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Knowles Syfer LS1808N102K302NX080TM
Knowles Syfer Safety Capacitors 626In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1000 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1.65 mm LS Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5kV 10% 1812 X7R X1/Y2 Flexiterm 1 978In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2.8 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 3Kv 1808 5% C 0G X2 Flexiterm 3 960In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G 5 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 3Kv 1808 10% X7R X2 Flexiterm 3 980In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3Kv 1808 10% X7R X2 Flexiterm 3 615In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 3kV 1812 10% X7R X2 Flexiterm 3 750In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm 2 647In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors .01uF 3Kv 2220 10% C 0G X2 Flexiterm 3 743In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors .033uF 3Kv 2220 10% X7R X2 Flexiterm 4 000In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors .056uF 3Kv 2220 10% X7R X2 Flexiterm 4 000In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGH Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 100pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3 960In Stock
Min.: 1
Mult.: 1
Reel: 2 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 220pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3 920In Stock
Min.: 1
Mult.: 1
Reel: 2 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 33pF 5Kv 1808 5% C0G X1/Y2 Flexiterm 3 980In Stock
Min.: 1
Mult.: 1
Reel: 2 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs C0G 5 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 1808 10% X7R X1/Y2 Flexiterm 2 870In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 470pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 3 925In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 680pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm 4 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 1000pF 5Kv 1812 10% X7R X1/Y2 Flexiterm 3 465In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1812 (4532 metric) 0.5 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 2200pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 3 999In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 3300pF 5Kv 2220 10% X7R X1/Y2 Flexiterm 4 000In Stock
Min.: 1
Mult.: 1
Reel: 500

X1, Y2 250 VAC SMD/SMT 5.7 mm 2 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2220 (5720 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel