Safety Capacitors

Results: 21 738
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 10 601In Stock
Min.: 1
Mult.: 1
Reel: 1 000

470 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 4.5 mm 3.2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.6 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 19 839In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
KEMET Safety Capacitors 250VAC 220pF X7R 1808 10% X2 4 461In Stock
Min.: 1
Mult.: 1
Reel: 2 000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8 628In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200 3 882In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2 589In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 2 238In Stock
1 440On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 31 647In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4700 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
EPCOS / TDK Safety Capacitors 0.0015uF 300volt 20% Y2 11 630In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 14 023In Stock
Min.: 1
Mult.: 1
Reel: 1 000

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1 199In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.1 F 20 305Vac LS 15mm - short leads 12 393In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9 581In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.33uF 1 0% 305Vac LS 22.5mm 4 175In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 3.3uF 10% 310VAC 1 311In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 29 mm WCAP-FTXX Bulk
Vishay / Roederstein Safety Capacitors 2200pF 500volts 20% 2 144In Stock
Min.: 1
Mult.: 1
Reel: 600

2200 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
KEMET Safety Capacitors 250VAC 220pF X7R 2211 10% X2 2 409In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 15 291In Stock
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm 4 863In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2 6 406In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad 6 810In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R41 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.047uF 300volts 20% Y2 11 050In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.047uF 330volts 20% X1 11 617In Stock
Min.: 1
Mult.: 1

0.047 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 16 962In Stock
Min.: 1
Mult.: 1
Reel: 1 000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 9 519In Stock
Min.: 1
Mult.: 1
Reel: 730

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack