TPM Series Tantalum Capacitors - Solid SMD

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6 711In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 E SR= 40 mOhm 1 925In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 100 uF 16 VDC 10 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% 2917 E SR= 30 mOhm 645In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 10% 2917 M ulti-anode 882In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 4 VDC 10 % 15 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode 597In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm 2 331In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 10 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 ES R= 70 mOhm 975In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 22 uF 35 VDC 10 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 Mu lti-anode 568In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 22 uF 35 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode 1 580In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 20 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R= 55 mOhm 714In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 47 uF 35 VDC 20 % 55 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 680uF 10% 2917 Mu lti-anode 626In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 680 uF 4 VDC 10 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 20% 2917 M ulti-anode 690In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Reel, Cut Tape, MouseReel TPM 100 uF 10 VDC 20 % 45 mOhms 2917 7343 Y Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 20% 2917 M ulti-anode 53In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 4 VDC 20 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1000uF 10% 2917 M ulti-anode 25In Stock
3 000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 1000 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 68uF 20% 2917 Mu lti-anode 317In Stock
3 200On Order
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 68 uF 25 VDC 20 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 68uF 10% 2917 Mu lti-anode 70In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 68 uF 16 VDC 10 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2924 Multi-anode 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 680 uF 6.3 VDC 10 % 23 mOhms 2924 7361 V Case 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.8 mm (0.15 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1500uF 10% 2917 ESR= 12 Ohm 392In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 2.5 VDC 10 % 12 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 10% 2917 M ulti-anode 244In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 4 VDC 10 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 20% 2917 E SR= 45 mOhm 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 100 uF 20 VDC 20 % 45 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1000uF 20% 2917 E SR= 18 mOhm 233In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1000 uF 4 VDC 20 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm 351In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 2 VDC 10 % 15 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 2917 M ulti-anode 117In Stock
400Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TPM 330 uF 10 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 M ulti-anode 104In Stock
Min.: 1
Mult.: 1
Reel: 400
No
Reel, Cut Tape, MouseReel TPM 220 uF 16 VDC 10 % 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.5V 1000uF 10% 2917 Multi-anode 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 1000 uF 2.5 VDC 10 % 25 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT