Tantalum Capacitors - Polymer

 Tantalum Capacitors - Polymer
Tantalum Polymer Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for tantalum polymer capacitor manufacturers including KEMET, KYOCERA AVX, Panasonic & Vishay. Please view our large selection of tantalum polymer capacitors below.
Results: 6 975
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T52477M016M12T0055 61In Stock
2 220On Order
Min.: 1
Mult.: 1

470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case T52
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 9 042In Stock
Min.: 1
Mult.: 1
Reel: 2 000

33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 5 855In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.68 uF 50 VDC SMD/SMT 20 % 1210 400 mOhms 3.4 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm 1 881In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm 1 567In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 2917 ESR=15 0mOhms 20% 1 760In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS 4 642In Stock
Min.: 1
Mult.: 1
Reel: 1 000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5 008In Stock
Min.: 1
Mult.: 1
Reel: 3 000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2 942In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA 5 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

220 uF 4 VDC SMD/SMT 20 % 1311 30 mOhms 88 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8 482In Stock
Min.: 1
Mult.: 1
Reel: 3 000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm 6 005In Stock
Min.: 1
Mult.: 1
Reel: 3 000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 55mohms maxESR 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 1 118In Stock
Min.: 1
Mult.: 1
Reel: 1 000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 15 Max. ESR 2 064In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5 797In Stock
Min.: 1
Mult.: 1
Reel: 3 000

33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 1311 20% ESR=40mOhms 5 032In Stock
Min.: 1
Mult.: 1
Reel: 2 000

150 uF 4 VDC SMD/SMT 20 % 1311 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 10 609In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 4 987In Stock
Min.: 1
Mult.: 1
Reel: 1 000

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 478In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 10 340In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=150mOhms 15 006In Stock
1 800On Order
Min.: 1
Mult.: 1
Reel: 2 000

4.7 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 2 966In Stock
1 500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5 239In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4 870In Stock
Min.: 1
Mult.: 1
Reel: 8 000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel