Tantalum Capacitors - Solid Leaded

Results: 10 985
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm 1 240In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10 uF 16 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3.2 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial 4 020In Stock
Min.: 1
Mult.: 1

0.1 uF 50 VDC Radial 2.54 mm (0.1 in) 7.11 mm (0.28 in) 4.4 mm 10 % - 55 C + 125 C Dipped 199D Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% 692In Stock
Min.: 1
Mult.: 1

2.2 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% 922In Stock
Min.: 1
Mult.: 1

2.2 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % 7 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 439In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 20 % 2.5 Ohms - 55 C + 125 C Molded T340 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts .1LS 1 054In Stock
Min.: 1
Mult.: 1

2.2 uF 25 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 20 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 4 642In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 1.00uF 35.0V10% 860In Stock
Min.: 1
Mult.: 1

1 uF 35 VDC Radial 3.18 mm (0.125 in) 8.6 mm (0.339 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Inside Bend Dipped T355 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 10% LS=5.08mm 880In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 20% LS=5.08mm 2 715In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10 uF 25 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 47 uF 20% 25 VDC LS=5.08mm 500In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC Radial 5.08 mm (0.2 in) 15.5 mm (0.61 in) 8.9 mm 20 % 1 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 68uF 20% ESR=1 O hm 556In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 5 mm (0.197 in) 14 mm (0.551 in) 9 mm 20 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 6.8uF 5% 134In Stock
Min.: 1
Mult.: 1

6.8 uF 35 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % 2.5 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 10uF 10% 1 215In Stock
Min.: 1
Mult.: 1
Reel: 2 500

10 uF 25 VDC Axial 8.76 mm (0.345 in) 4.57 mm 10 % 2.5 Ohms - 55 C + 125 C Molded T322 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35V 1uF 20% LS=2.54mm 12 193In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % 8 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 16V 3.3uF 20% 4 960In Stock
Min.: 1
Mult.: 1

3.3 uF 16 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 20 % - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% 2 562In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4.7 uF 35 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 16volts 33uF 10% 1 328In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 10 % 1.6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volt 33uF 10% J case 180In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC Radial 6.35 mm (0.25 in) 14 mm (0.551 in) 8.4 mm 10 % 1.2 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% 563In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 35 VDC Radial 6.35 mm (0.25 in) 18.8 mm (0.74 in) 10.2 mm 10 % 800 mOhms - 55 C + 125 C Outside Bend Dipped T354 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25V 1uF 5% LS=5.08mm 1 402In Stock
Min.: 1
Mult.: 1
Reel: 1 500

1 uF 25 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 10 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 20V 10uF 10% LS=5.08mm 657In Stock
Min.: 1
Mult.: 1

10 uF 20 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.9 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 3V 100uF 10% LS=5.08mm 1 020In Stock
Min.: 1
Mult.: 1
Reel: 1 000

100 uF 3 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 33uF 10% LS=5.08mm 127In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC Radial 5.08 mm (0.2 in) 18.1 mm (0.713 in) 8.9 mm 10 % 1 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 27uF 10% 100In Stock
Min.: 1
Mult.: 1
No
27 uF 35 VDC Radial 5.08 mm (0.2 in) 15.24 mm (0.6 in) 10 % - 55 C + 125 C Molded T330 Bulk