Tantalum Capacitors - Solid Leaded

Results: 10 986
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 50volts 39uF 10% 1In Stock
Min.: 1
Mult.: 1
Reel: 100

39 uF 50 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 800 mOhms - 55 C + 125 C Hermetically Sealed T140 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 10volts 100uF 20% 28In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Axial 13.46 mm (0.53 in) 7.11 mm 20 % 1 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10uF 16V .2LS 530In Stock
Min.: 1
Mult.: 1

10 uF 16 VDC Radial 5.08 mm (0.2 in) 11.7 mm (0.461 in) 5.5 mm 10 % 3.2 Ohms - 55 C + 125 C Stand Off Dipped T352 Bulk
KEMET Tantalum Capacitors - Solid Leaded 75volts 3.9uF 10% 47In Stock
Min.: 1
Mult.: 1

3.9 uF 75 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % 3 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 15volts 68uF 10% 100In Stock
Min.: 1
Mult.: 1

68 uF 15 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.68uF 20% 261In Stock
Min.: 1
Mult.: 1
No
0.68 uF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % 10 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 18uF 10% 161In Stock
Min.: 1
Mult.: 1
No
18 uF 50 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % 1.2 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 35volts .1uF 10% 1 660In Stock
Min.: 1
Mult.: 1
No
0.1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 10 % 26 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 10uF 10% 795In Stock
Min.: 1
Mult.: 1
No
10 uF 16 VDC Radial 6.35 mm (0.25 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3.2 Ohms - 55 C + 125 C Outside Bend Dipped T354 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 120uF 20volts 10% 29In Stock
150Expected 30/03/2026
Min.: 1
Mult.: 1

120 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 152D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 270uF 10volts 10% R case Axial 588In Stock
Min.: 1
Mult.: 1
Reel: 500
No
270 uF 10 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Hermetically Sealed 152D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25V 6.8 uF 10% 125C 10% ESR=3.1 Ohms LS=4.57 mm T378 145In Stock
Min.: 1
Mult.: 1
No
6.8 uF 25 VDC Radial 4.57 mm (0.18 in) 7.37 mm (0.29 in) 10 % 3.1 Ohms - 55 C + 125 C Molded T378 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 50volts 10% Y case Axial 334In Stock
Min.: 1
Mult.: 1
Reel: 500
No
10 uF 50 VDC Axial 13.97 mm (0.55 in) 7.11 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 5% 378In Stock
Min.: 1
Mult.: 1
1 uF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 5 % 8 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 40volts 20% D case Radial 121In Stock
Min.: 1
Mult.: 1
No
47 uF 40 VDC Radial 10.16 mm (0.4 in) 12.3 mm (0.484 in) 20 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 0.68uF 10% 1 748In Stock
Min.: 1
Mult.: 1
No
680 nF 50 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 10 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 22uF 10% 96In Stock
Min.: 1
Mult.: 1
No
22 uF 50 VDC Axial 18.03 mm (0.71 in) 7.62 mm 10 % 1 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 47uF 10% 338In Stock
Min.: 1
Mult.: 1
No
47 uF 35 VDC Axial 18.03 mm (0.71 in) 7.62 mm 10 % 800 mOhms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 4.7uF 10% 1 357In Stock
Min.: 1
Mult.: 1
No
4.7 uF 25 VDC Radial 2.54 mm (0.1 in) 8.4 mm (0.331 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 47uF 10% 466In Stock
Min.: 1
Mult.: 1
No
47 uF 10 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 7.6 mm 10 % 1.7 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 22uF 10% 160In Stock
60Expected 28/12/2026
Min.: 1
Mult.: 1
No
22 uF 50 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 1 Ohms - 55 C + 125 C Hermetically Sealed T110 Tray
KEMET Tantalum Capacitors - Solid Leaded 25V 33 uF 10% 125C 10% ESR=1.2 Ohms LS=7.62 mm T378 410In Stock
Min.: 1
Mult.: 1
No
33 uF 25 VDC Radial 7.62 mm (0.3 in) 12.07 mm (0.475 in) 10 % 1.2 Ohms - 55 C + 125 C Molded T378 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 10uF 10% 431In Stock
Min.: 1
Mult.: 1
No
10 uF 35 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % 2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 1.00UF 35.0V 1 671In Stock
Min.: 1
Mult.: 1
Reel: 1 500
No
1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 10UF 25V 10% 2.54MM 1 577In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Reel, Cut Tape