TC Series Tantalum Capacitors - Solid SMD

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 1 uF 0805 20 % ESR=17.5 mOhms 14 500In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 1 uF 10 VDC 20 % 17.5 Ohms 0805
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 1 uF 1206 20 % ESR=7 Ohms 1 754In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 1 uF 16 VDC 20 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TCA0J336M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 33 uF 1206 2 0 % ESR=3.2 mOhms 960In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 33 uF 6.3 VDC 20 % 3.2 Ohms 1206
KYOCERA AVX TCA1E475M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 25 VDC 4.7 uF 1206 2 0 % ESR=3.4 mOhms Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 4.7 uF 25 VDC 20 % 3.4 Ohms 1206
KYOCERA AVX TCP0J685M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 6.8 uF 0805 20 % ESR=9.3 mOhms 24 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 6.8 uF 6.3 VDC 20 % 9.3 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4 VDC 10 uF 0805 20 % ESR=9.3 mOhms 5 874In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 10 uF 4 VDC 20 % 9.3 Ohms 0805
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 0805 2 0 % ESR=8.3 Ohms 10 689In Stock
6 000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 8.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 10 uF 0805 20 % ESR=7.7 mOhms 6 424In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 10 uF 10 VDC 20 % 7.7 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 4.7 uF 0805 2 0 % ESR=9.3 mOhms 4 493In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 4.7 uF 10 VDC 20 % 9.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 1 uF 0805 20 % ESR=16.1 mOhms 920In Stock
21 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 1 uF 16 VDC 20 % 16.1 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 1206 2 0 % ESR=4 Ohms 2 766In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 10 uF 1206 20 % ESR=3 mOhms 19 510In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 10 uF 10 VDC 20 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 22 uF 1206 20 % ESR=3.2 Ohms 6 162In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 22 uF 10 VDC 20 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 4.7 uF 1206 2 0 % ESR=4.2 Ohms 3 998In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 4.7 uF 10 VDC 20 % 4.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20 VDC 1 uF 1206 20 % ESR=7 mOhms 3 605In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 1 uF 20 VDC 20 % 7 Ohms 1206 3216 A Case 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25 VDC 1 uF 1206 20 % ESR=7 Ohms 1 960In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 1 uF 25 VDC 20 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 0603 2 0 % ESR=9 mOhms 24In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT

KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 33 uF 0603 2 0 % ESR=9 mOhms 1 005In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel TC 33 uF 6.3 VDC 20 % 9 Ohms 0603
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 4.7 uF 0603 20 % ESR=9 Ohms 4 509In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel TC 4.7 uF 6.3 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 4.7 uF 0603 2 0 % ESR=9 mOhms 203In Stock
4 000Expected 01/10/2026
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel TC 4.7 uF 10 VDC 20 % 9 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 1 uF 0603 20 % ESR=15 mOhms 153In Stock
16 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel TC 1 uF 16 VDC 20 % 15 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TCP1A106M8R-02
KYOCERA AVX Tantalum Capacitors - Solid SMD TC MN02 NAVY 2 999In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 7.7 Ohms
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 22 uF 0805 20 % ESR=5 mOhms 1 813In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel TC 22 uF 6.3 VDC 20 % 5 Ohms 0805
KYOCERA AVX TCA0J226M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 22 uF 1206 2 0 % ESR=3.5 mOhms 687In Stock
3 396Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 22 uF 6.3 VDC 20 % 3.5 Ohms 1206
KYOCERA AVX TCA1C225M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 16 VDC 2.2 uF 1206 2 0 % ESR=4.9 mOhms 1 547In Stock
2 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

Reel, Cut Tape, MouseReel TC 2.2 uF 16 VDC 20 % 4.9 Ohms 1206