Common Mode Filters / Chokes

Results: 7 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters Common Mode Inductor 5 010In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7400 Radial 1 mH 2.4 A 49 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters ED100-0.2-40M 438In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ED100 Through Hole 40 mH - 30 %, + 50 % 200 mA 10 Ohms - 40 C + 125 C 14.3 mm x 24 mm x 15.3 mm 24 mm 14.3 mm 15.3 mm Tube Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000 V 11.8mH 7A ESR=20.83mOhms AEC-Q200 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 11.8 mH 7 A 20.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TRACO Power Common Mode Chokes / Filters Filter Component 2 440In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 156 uH 35 % 25 A 2.5 mOhms - 40 C + 105 C 16 mm 16 mm 12.5 mm Bulk Common Mode Chokes Common Mode Choke
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2 540In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SPDL 1 kOhms 2 A 24 Ohms Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
Bourns Common Mode Chokes / Filters 220 uF 300mA 3-210MHz 2 287In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel SRF0602 SMD/SMT 220 uH 600 Ohms 50 % 300 mA 280 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL 100uH 700mA DCR=100mOhms 5 624In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 100 uH 900 Ohms 700 mA 100 mOhms - 40 C + 125 C 12.7 mm 11 mm 5.75 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 50V DCR=220mOhm 0.1A Imped 800Ohm 3 027In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel M-500CT SMD/SMT 800 uH 100 mA 220 mOhms - 25 C + 70 C Reel 9 mm 7.5 mm 3.5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 50V 10uH 50% 0.5A DCR=20mOhms 3 830In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SBT Through Hole 10 uH 35 % 500 mA 20 mOhms - 25 C + 70 C Bulk 3 mm 7.5 mm 8.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A 1mH 1 997In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 1 mH 1 A 70 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1mH 250V 20A DCR=0.008Ohms 376In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 20 A 8 mOhms - 25 C + 105 C Tray 15 mm 31 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 35000uH DCR=220mOhms 904In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 2 A 220 mOhms - 40 C + 120 C Tray 3 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 10A DCR=5mOhms 637In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 10 uH 10 A 5 mOhms - 25 C + 105 C Tray 15 mm 36 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1 362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
Bel Signal Transformer Common Mode Chokes / Filters 2Line SMD Common Md Choke 360 9 072In Stock
Min.: 1
Mult.: 1
Reel: 10 000

PCB Mount 1 Channel SPDL SMD/SMT 360 Ohms 25 % 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 0.80mH 3-WIRE HORIZONTAL 51In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel RB Through Hole 800 uH - 30 %, + 50 % 16 A 4.6 mOhms - 40 C + 125 C 57.8 mm x 58.8 mm x 48 mm 58.8 mm 57.8 mm 48 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 36A 1.50mH 2-WIRE VERTICAL 32In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel RB Through Hole 1.5 mH - 30 %, + 50 % 36 A 3 mOhms - 40 C + 125 C 50.5 mm x 63.4 mm x 80 mm 63.4 mm 50.5 mm 80 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 53mH 1A DCR=1.1Ohms 600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS30V Through Hole 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 90 uH 23.3x19.5mm Radial 640In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1.5 A 240 mOhms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
Laird Technologies Common Mode Chokes / Filters 100ohms 0.0008ohms 75A 658In Stock
Min.: 1
Mult.: 1

PCB Mount CM Radial 100 Ohms 75 A 300 uOhms - 40 C + 125 C 13.72 mm 10.41 mm 10.52 mm Bulk Common Mode Chokes Common Mode Choke
HALO Electronics Common Mode Chokes / Filters DIP CM MODE CHOKE Quad 1:1 75uH 248In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LD-CMR Radial 75 uH 500 mOhms 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm Tube Common Mode Filters Quad CMC Filters
Bourns Common Mode Chokes / Filters 360uH 25% 1 838In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount SRF3216A SMD/SMT 360 Ohms 25 % 300 mA 600 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Murata Electronics Common Mode Chokes / Filters 662In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 47mH Choke 244In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 47 mH - 30 %, + 50 % 1.1 A 804 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes