Pulse Ferrite Beads

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 1100mA 172 004In Stock
Min.: 1
Mult.: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 600R 700mA 160 210In Stock
Min.: 1
Mult.: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 120R 2500mA 142 547In Stock
Min.: 1
Mult.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 27 515In Stock
Min.: 1
Mult.: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 68 252In Stock
Min.: 1
Mult.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.25Ohms 400mA 120 574In Stock
Min.: 1
Mult.: 1
: 4 000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 100R 5000mA 73 064In Stock
Min.: 1
Mult.: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.15Ohms 1500mA 141 052In Stock
Min.: 1
Mult.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 123 028In Stock
Min.: 1
Mult.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 64 685In Stock
Min.: 1
Mult.: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.04Ohms 3000mA 38 352In Stock
Min.: 1
Mult.: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25 272In Stock
Min.: 1
Mult.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.12Ohms 1500mA 130 272In Stock
Min.: 1
Mult.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA AEC-Q200 28 369In Stock
Min.: 1
Mult.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 27 087In Stock
Min.: 1
Mult.: 1
: 4 000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 39 890In Stock
Min.: 1
Mult.: 1
: 10 000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 6 125In Stock
Min.: 1
Mult.: 1
: 10 000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 7 770In Stock
Min.: 1
Mult.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2 000In Stock
Min.: 1
Mult.: 1
: 4 000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3 997In Stock
Min.: 1
Mult.: 1
: 4 000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C 19 940In Stock
Min.: 1
Mult.: 1
: 10 000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=32 mOhms - 55 C to + 125 C 19 701In Stock
Min.: 1
Mult.: 1
: 10 000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 53 595In Stock
Min.: 1
Mult.: 1
: 4 000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel