BLF Series Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 700 MHZ 30 000In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 40% 27 206In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 220 Ohms 800 mA 40 % 155 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 062In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads FB SMD 0201inch 60ohm NONAUTO 15 081In Stock
Min.: 1
Mult.: 1
: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11 172In Stock
15 000Expected 18/06/2026
Min.: 1
Mult.: 1
: 15 000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads
14 188Expected 18/08/2026
Min.: 1
Mult.: 1
: 15 000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15 000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 330 Ohms 330 mA 40 % 600 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape