PSM Series Feedthrough Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Length Width Height Product Current Rating Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 1 398In Stock
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH 223In Stock
5 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 500

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 10A PI EMI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

2500 pF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Bulk
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500
No
2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 500
: 500

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel