SMB2.5 Series Ferrite Beads

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging


Delevan Ferrite Beads 2.5 Turns 2 499In Stock
Min.: 1
Mult.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 2.5 Turns 835In Stock
Min.: 1
Mult.: 1
: 700

SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads 385Ohm @100MHZ Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 385Ohm @100MHZ Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel