Reel Common Mode Filter Chokes

Results: 2 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 200mA 100uH AEC-Q200 537In Stock
Min.: 1
Mult.: 1
: 1 200

PCB Mount WE-CNSW SMD/SMT 100 uH 5.5 kOhms 50 % 200 mA 3 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1210 400mA 51uH AEC-Q200 660In Stock
Min.: 1
Mult.: 1
: 1 200

PCB Mount WE-CNSW SMD/SMT 51 uH 2.8 kOhms 50 % 400 mA 1.1 Ohms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC Toroidal SMT 382 Uh 3.3 A 18 mOhms AEC-Q200 865In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PM2743 SMD/SMT 383 uH 35 % 18 mOhms 2.5 MHz - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 5 196In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 2 Channel ICM-1206 SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5 990In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms 33 142In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 11.5uH 500mA 850mOh 9 636In Stock
6 600On Order
Min.: 1
Mult.: 1
: 600

M2022-AS Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 589In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 370ohms 100MHz .1A 0805 SMD 11 323In Stock
Min.: 1
Mult.: 1
: 2 000

PCB Mount CM SMD/SMT 878 Ohms 100 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 137 630In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
TDK Common Mode Chokes / Filters - 154 769In Stock
Min.: 1
Mult.: 1
: 10 000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 4 051In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel CC SMD/SMT 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
iNRCORE Common Mode Chokes / Filters 19In Stock
150Expected 08/06/2026
Min.: 1
Mult.: 1
: 75
SLIC Reel, Cut Tape Ruggedized
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2 350In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 2 Channel SPDL Series II SMD/SMT 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1 543In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 825In Stock
Min.: 1
Mult.: 1
: 1 000

PCB Mount APPM SMD/SMT 1 kOhms 2.1 A 68 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 475In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 165nH DCR=.235Ohms 2 874In Stock
Min.: 1
Mult.: 1
: 2 000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 381In Stock
Min.: 1
Mult.: 1
: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Vishay / Dale Common Mode Chokes / Filters 10uH 20% SMD 995In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
Coilcraft Common Mode Chokes / Filters For Data Line 1mH 900mA DCR= 0.21mOhms 2 332In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 8 164In Stock
Min.: 1
Mult.: 1
: 300

PCB Mount 1 Channel WE-CMB Through Hole 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 83 919In Stock
Min.: 1
Mult.: 1
: 5 000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 11 712In Stock
Min.: 1
Mult.: 1
: 1 500
CM Reel, Cut Tape Common Mode Chokes