Feedthrough Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Johanson Dielectrics Feed Through Capacitors X2Y 0805 4700PF 100V X7R 1 781In Stock
8 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

4700 pF 100 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0805 10000PF 50V X7R 3 093In Stock
Min.: 1
Mult.: 1
Reel: 4 000

0.01 uF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 22000PF 50V X7R 2 545In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2200 pF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0805 47000PF 50V X7R 830In Stock
16 000Expected 07/09/2026
Min.: 1
Mult.: 1
Reel: 4 000

0.047 uF 50 VDC SMD/SMT 20 % 4 Terminal 0805 (2012 metric) 2.032 mm 1.27 mm 1.016 mm X2Y Capacitor Filters 0.559 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 1000PF 100V NP0 248In Stock
3 000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

1000 pF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C C0G (NP0) EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 10000PF 100V X7R 4 478In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0.01 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 1206 47000PF 100V X7R 2 617In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0.047 uF 100 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 .1UF 50V X7R 3 687In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0.1 uF 50 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1210 .22UF 100V X7R 1 865In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0.22 uF 100 VDC SMD/SMT 20 % 4 Terminal 1210 (3225 metric) 3.175 mm 2.489 mm 1.778 mm X2Y Capacitor Filters 1.143 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1410 .40UF 100V X7R 1 923In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
Reel: 2 000

0.4 uF 100 VDC SMD/SMT 20 % 4 Terminal 1410 (3525 metric) 3.556 mm 2.49 mm 1.778 mm X2Y Capacitor Filters 1.143 mm - 55 C + 125 C X7R EM Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 491In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI
8 000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20%
267 870On Order
Min.: 1
Mult.: 1
Reel: 10 000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14 UF 4V 20%
49 900Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 10 000

14 uF 4 VDC 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A - 55 C + 85 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT
1 200Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V
10 154Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 16V
28 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

1000 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A
135 980On Order
Min.: 1
Mult.: 1
Reel: 3 000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors
29 970On Order
Min.: 1
Mult.: 1
Reel: 10 000

9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
5 936On Order
Min.: 1
Mult.: 1
Reel: 1 000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805
1 797Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805
8 423On Order
Min.: 1
Mult.: 1
Reel: 4 000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR
700Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

0.022 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 0805
2 000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206
2 550Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 1 000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel