ECX-2236B2 Series Crystals

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 70 5 218In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 -+70C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 5 900In Stock
Min.: 1
Mult.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 5 402In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY +/-30ppm,TOLERANCE +/-10ppm,CL 18pF,AGING +/-2 ppm ,-30C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 6 991In Stock
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 18 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 62.500 MHz 8pF ECX-2236B2 +/-10/10ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 980In Stock
Min.: 1
Mult.: 1
Reel: 1 000

62.5 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 500 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECX-2236B2 +/-20/20ppm -20 - +70C +/-2 ppm Aging 2520 4-SMD RoHS 3 320In Stock
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 8pF ECX-2236B2 +/-10/20 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 2 925In Stock
Min.: 1
Mult.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 20 MHZ 8PF SMD 2 466In Stock
Min.: 1
Mult.: 1
Reel: 3 000

20 MHz 8 pF 10 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8 pF +/-15 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50 12 422In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 40 7 295In Stock
Min.: 1
Mult.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10 pF +/-10 +/-15 -30 - +85C +/-2 ppm Max. ESR = 130 4 884In Stock
Min.: 1
Mult.: 1
Reel: 3 000

12 MHz 10 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 130,FREQ 12,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 5 687In Stock
Min.: 1
Mult.: 1
Reel: 3 000

12 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 70 3 266In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 70,FREQ 16,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20C - 70C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 841In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 16.386 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 70 6 018In Stock
Min.: 1
Mult.: 1
Reel: 3 000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 80,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 2 185In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 24.576 MHz 10 pF +/-10 +/-20 -20 - +70C +/-2 ppm Max. ESR = 50 3 428In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 1 738In Stock
3 000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 93In Stock
3 000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 400In Stock
1 000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

26 MHz 10 pF 10 ppm 10 ppm ECX-2236B - 20 C + 70 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 2 196In Stock
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 10pF ECX-2236B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 2520 4-SMD RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1 000

30 MHz 10 pF 10 ppm 10 ppm ECS-33B2 - 20 C + 70 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 30.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 2 658In Stock
Min.: 1
Mult.: 1
Reel: 3 000

30 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 3 332In Stock
Min.: 1
Mult.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 40 269In Stock
3 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel