ECS-.327-6-13FLX-C-TR

ECS
520-27-6-13FLX-C-TR
ECS-.327-6-13FLX-C-TR

Mfr.:

Description:
Crystals CRYSTAL 32.768KHZ 6PF SMD,ECS-2x6-FLX,-,+/-10ppm,50 kOhm,Fundamental,-40C - 85C,Cylindrical Can, Radial,0.079" Dia x 0.240" L (2.00mm x 6.10mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 500

Stock:
1 500 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,55 € 13,75 €
0,50 € 50,00 €
0,474 € 118,50 €
0,451 € 225,50 €
0,431 € 431,00 €
Full Reel (Order in multiples of 2000)
0,351 € 702,00 €
0,341 € 1 364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
32.768 kHz
6 pF
10 PPM
Cylinder
- 40 C
+ 85 C
Radial
50 kOhms
1 uW
6.1 mm
6.1 mm
2 mm
ECS-2x6-FLX
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ECS-2X6-FLX SMD Tuning Fork Crystal

ECS ECS-2X6-FLX SMD Tuning Fork Crystal is a pre-formed lead configured, surface-mount tuning fork crystal resonating at 32.768kHz. The crystal measures 9.1mm x 2.5mm x 2.1mm and is RoHS compliant. It features a frequency tolerance of ±20ppm at +25°C and a load capacitance of 6pF, 7pF, and 12.5pF. ECS ECS-2X6-FLX SMD Tuning Fork Crystal has an operating temperature range of -40°C to +85°C and is suitable for wearables, medication delivery devices, and hearing aids.