AV Series Crystals

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 21.948717MHz 30ppm 8pF -40C to 85C 4 276In Stock
Min.: 1
Mult.: 1
: 3 000

21.948717 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm AV Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 8pF -40C to 85C 138In Stock
Min.: 1
Mult.: 1
: 3 000

24 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm AV Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 10MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 11.0592MHz 12pF 30ppm -40C +85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

AV Reel AEC-Q200
TXC Corporation Crystals 11.0592MHz 12pF AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 11.2896MHz 12pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 12MHz 12pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 12MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 12.288MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

12.288 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 18pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 8pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 12.288MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 12.288MHz 18pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 12.288MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13MHz 20pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13MHz 10pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13.22562MHz 10pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13.53053MHz 8pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13.5531MHz 10pF AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40 to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

13.56 MHz 12 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200
TXC Corporation Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad - Automotive Grade / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 12pF - AEC-Q200 Certified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000
AV Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 16pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm AV Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 8pF -40C to 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

14.31818 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 3.2 mm 2.5 mm 0.8 mm AV Reel AEC-Q200