SiT3807 Series VCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
SiTime VCXO Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 32.768MHz, NC, 150 PPM PR, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

VCXO 32.768 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm 0.75 mm 2.5 mm SiT3807 Reel
SiTime VCXO Oscillators 27MHz 2.5V -40C +85C 50ppm Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

VCXO 27 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 0.75 mm 3.2 mm SiT3807 Reel, Cut Tape, MouseReel
SiTime SiT3807AI-22-33NH-25.000000D
SiTime VCXO Oscillators Non-Stocked
Min.: 3 000
Mult.: 3 000
VCXO SiT3807