ABRACON OCXO Oscillators

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 25MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz 32In Stock
Min.: 1
Mult.: 1

VCOCXO 25 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0 C 50 C CMOS 5V 40In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz 35In Stock
100Expected 21/07/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0 C 50 C Sine Wave 3.3V 54In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40 C 85 C CMOS 3.3V 268In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ABRACON OCXO Oscillators XTAL OSC OCXO 20.0000MHZ LVCMOS 185In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0 C 50 C CMOS 5V -150dBc/Hz at 10kHz 49In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 21x21 5 Pin 100MHz 10ppb -20 C 70 C CMOS 3.3V 18In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 21 mm 21 mm 11 mm AOCJY2 Tray
ABRACON OCXO Oscillators 100.0 MHZ 21In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 10ppb -20 C 70 C CMOS 5V -155dBc/Hz at 10kHz 28In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON AOCTQ5-X-10.000MHZ-I3-SW
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C 85 C Sine Wave 5V -155dBc/Hz at 10kHz 19In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB Sine Wave SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON AOCTQ5-X-10.000MHZ-I3
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 3ppb -45 C 85 C CMOS 5V -155dBc/Hz at 10kHz 20In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 3 PPB 15 pF CMOS SMD/SMT - 40 C + 85 C 36.1 mm 27.1 mm 12.1 mm AOCTQ5 Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0 C 50 C CMOS 5V -155dBc/Hz at 10kHz
15Expected 30/09/2026
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0 C 50 C Sine Wave 5V -150dBc/Hz at 10kHz 10In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 5 V 5 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 200ppb -20 C 70 C Sine Wave 3.3V 11In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 200 PPB 15 pF 3.3 V 3.3 V CMOS Radial - 20 C + 70 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO,10MHz, +/-10ppb, -40C +85C 4In Stock
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 25.4 mm 22 mm 12 mm AOC2522B Tray
ABRACON OCXO Oscillators GPSDO 51 x 51mm 10MHZ 1.5 s over 24 hours, ?T=+/-2C 1PPS Input CMOS 5V 2In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 15 pF 4.75 V 5.25 V CMOS SMD/SMT - 10 C + 70 C 51 mm 51 mm 13 mm ABCM-51 Bulk
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 1.5us over 8hrs 2In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk
ABRACON OCXO Oscillators OCXO 7050 10-SMD 38.4MHz +/-50ppb -40C - 105C CMOS 3.3V -161dBc/Hz at 10kHz 25In Stock
Min.: 1
Mult.: 1

OCXO SMD-10 38.4 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7.5 mm 5.5 mm 3.3 mm AOC75 Bulk
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 20MHz +/-10ppb -40C - 95C CMOS 3.3V -164dBc/Hz at 10kHz 178In Stock
Min.: 1
Mult.: 1

OCXO SMD-4 20 MHz 10 PPB 15 pF 3.135 V 3.456 V CMOS SMD/SMT - 40 C + 95 C 9.7 mm 7.5 mm 3.9 mm AOC97 Bulk
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
2In Stock
2Expected 20/02/2026
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm O-CI5 LF Bulk
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -170a.10kHz
33In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz
5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20 C 70 C CMOS 3.3V -152dBc/Hz at 10kHz 76In Stock
100Expected 22/07/2026
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators GPSDO 10MHZ 60x60 +/-0.2ppb -40C - 85C 5V 8.0us over 24hrs 1In Stock
Min.: 1
Mult.: 1

OCXO 60 mm x 60 mm x 13 mm 10 MHz 0.2 PPB 15 pF 4.75 V 5.25 V CMOS Radial - 40 C + 70 C 60 mm 60 mm 13 mm ABCM-60 Bulk