SiT2001 Series Standard Clock Oscillators

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 559In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 10 C + 70 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 986In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 24MHz 3.3V -40C +85C 25ppm 322In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 20MHz, ST, 250 pcs T&R 8 mm 233In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.5 V 3.3 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1 407In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 24MHz, ST, 1k pcs T&R 8 mm 1 131In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.9 mm x 2.8 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm 234In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.9 mm x 2.8 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 16MHz 3.3V 25ppm -40C +85C 947In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 45 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.9 mm x 2.8 mm 48 MHz 25 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 45 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 1.8V 25ppm -40C +85C 831In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 48 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 45 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 1.8V 25ppm -40C +85C 856In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -20C +70C 1 014In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 10 C + 70 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 262In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 335In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 10MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 12MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 3.6864MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 12MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 1.8V 25ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel