ECS-TXO-32CSMV-320-AN-TR

ECS
520-TXO32CSMV320ANTR
ECS-TXO-32CSMV-320-AN-TR

Mfr.:

Description:
TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V +/-500ppb -40 - +85C 3.2 x 2.5mm 4-SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:
948 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,50 € 15,00 €
1,42 € 35,50 €
1,29 € 129,00 €
1,20 € 300,00 €
1,18 € 590,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1 070,00 €
1,02 € 2 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: TCXO Oscillators
RoHS:  
TCXO
SMD-4
32 MHz
0.5 PPM
10 pF
1.7 V
3.465 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
1 mm
EC-TXO-32CSMV
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2.5 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.465 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-TXO-32CSMV MultiVolt™ TCXO Oscillators

ECS ECS-TXO-32CSMV MultiVolt™ Temperature-Controlled Crystal Oscillators (TCXO) feature a clipped sine wave output load in a 3.2mm x 2.5mm ceramic package. The TCXOs provide a MultiVolt input voltage capability of 1.7VDC to 3.465VDC. The ECS-TXO-32CSMV series is RoHS compliant and compatible with 1.8V, 2.5V, or 3.3V power supplies. The ECS ECS-TXO-32CSMV MultiVolt TCXO Oscillators are ideal for portable, wireless applications that require high stability.