NT2016SA-40.000MHZ-ENA4203A

NDK
344-2016SA40ENA4203A
NT2016SA-40.000MHZ-ENA4203A

Mfr.:

Description:
TCXO Oscillators 2 x 1.6mm 40MHz VC-TCXO Clipped-sine 3.3V +/- 2ppm (-40/85C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Quantities greater than 758 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,43 € 24,30 €
2,30 € 57,50 €
2,20 € 110,00 €
2,11 € 211,00 €
1,99 € 497,50 €
1,91 € 955,00 €
1,83 € 1 830,00 €
Full Reel (Order in multiples of 2000)
1,75 € 3 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NDK
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
NT2016SA
Reel
Cut Tape
MouseReel
Brand: NDK
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600060
ECCN:
EAR99

NT2016SA 40MHz TCXO Oscillators

NDK NT2016SA 40MHz Temperature-Compensated Crystal Oscillators (TCXOs) feature a 40MHz nominal frequency in a 2mm x 1.6mm package. NDK NT2016SA Oscillators offer clipped sine wave output and ±2ppm (-40°C to +85°C) frequency/temperature characteristics. These TCXOs include 3.3V typical supply voltage and 1.7mA maximum current consumption.