ABRACON ASPI-FS Series Power Inductors - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 1.50 uH 1.700 A 65.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 1.5 uH 30 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.70 uH 1.430 A 98.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 2.7 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 33.00 uH 0.430 A 1066.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 33 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 39.00 uH 0.390 A 1294.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 39 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 47.00 uH 0.350 A 1625.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 47 uH 20 % 270 mOhms - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 68.00 uH 0.230 A 3510.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 3 mm x 3 mm Shielded 68 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 1 uH 30 % 1.8 A 100 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 1.15 A 150 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 30 % 1.15 A 150 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 3.3 uH 20 % 1.1 A 180 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 6.8 uH 20 % 740 mA 300 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND 150.00 uH 0.300 A 3120.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 420 mA 1.33 Ohms 450 mA - 25 C + 120 C Standard 4 mm 4 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.50 uH 3.600 A 17.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 2323 (6060 metric) Shielded 1.5 uH 30 % 3.6 A 17 mOhms 4 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD FIXED IND 5.6uH 2A 55m&! Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD FIXED IND 0.5uH 5.2A 9m&! Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD FIXED IND 0.8uH 4.1A 12m&! Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22.00 uH 0.420 A 839.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 22 uH 20 % 839 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 1.050 A 130.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 3.3 uH 20 % 1.05 A 130 mOhms 1.36 A - 30 C + 100 C 64 MHz Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 0.750 A 247.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 6.8 uH 20 % 247 mOhms - 30 C + 100 C Standard 3 mm 3 mm 1.2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 10 uH 20 % 800 mA 353 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 22 uH 20 % 460 mA 720 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 2.2 uH 20 % 1.76 A 80 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 3.3 uH 20 % 1.72 A 110 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 4.7 uH 20 % 1.15 A 175 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 4 500
Mult.: 4 500
Reel: 4 500

Power Inductor 4 mm x 4 mm Shielded 6.8 uH 20 % 850 mA 198 mOhms - 25 C + 125 C Standard 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel