ABRACON ASPI-FS Series Power Inductors - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 15.00 uH 1.200 A 120.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor 2323 (6060 metric) Shielded 15 uH 20 % 1.2 A 120 mOhms 1.3 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 4 mm x 4 mm x 1.2 mm Shielded 18 uH 20 % 611 mOhms 550 mA - 25 C + 125 C 4 mm 4 mm 1.2 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD FIXED IND 5.6UH 1.4A 120 MOHM Non-Stocked

Power Inductor 3 mm x 3 mm Shielded 5.6 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD FIXED IND 82UH 320MA 1.9 OHM SMD Non-Stocked

Power Inductor 3 mm x 3 mm Shielded 82 uH 20 % - 25 C + 120 C Standard 3 mm 3 mm 1.5 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 560 mA 380 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 360 mA 870 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 1.15 A 150 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 3.3 uH 20 % 1.1 A 180 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 3.3 uH 20 % 1.1 A 180 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 900 mA 210 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 900 mA 210 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 6.8 uH 20 % 740 mA 300 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 6.8 uH 20 % 740 mA 300 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.3 A 150 mOhms 1.4 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 900 mA 290 mOhms 950 mA - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 3.3 uH 20 % 2.2 A 55 mOhms 2.3 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 4.7 uH 20 % 1.9 A 70 mOhms 2 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 1515 (4040 metric) Shielded 6.8 uH 20 % 1.5 A 98 mOhms 1.6 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel
ABRACON Power Inductors - SMD Non-Stocked

Power Inductor 2323 (6060 metric) Shielded 2.2 uH 20 % 2.9 A 24 mOhms 3.5 A - 25 C + 120 C Standard 6 mm 6 mm 2 mm Ferrite ASPI-FS Reel
ABRACON ASPI-0410FS-100M-T
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 560 mA 380 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel
ABRACON ASPI-0410FS-220M-T
ABRACON Power Inductors - SMD IND Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 360 mA 870 mOhms - 40 C + 85 C Standard 4 mm 4 mm 1 mm Ferrite ASPI-FS Reel