TDK MLG Series RF Inductors - SMD

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0402 3.0nH StdQ SMD RF IND 40 799In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND 58 276In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 300 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 6.8nH StdQ SMD RF IND 112 127In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 6.8 nH 5 % 600 mA 250 mOhms - 55 C + 125 C 8 4.4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH StdQ SMD RF IND 4 370In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 16.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH StdQ AEC Q200 RF IND 14 600In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 13 740In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH StdQ AEC Q200 RF IND 13 840In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 50 mA 4.3 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.0nH StdQ AEC Q200 RF IND 631In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 3 nH 0.3 nH 800 mA 200 mOhms - 55 C + 125 C 7 6.8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 270nH StdQ AEC Q200 RF IND 6 670In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 270 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND 12 597In Stock
15 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ AEC Q200 RF IND 14 260In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 150 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.5nH StdQ AEC Q200 RF IND 6 980In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 100 mOhms - 55 C + 125 C 7 9.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.0nH StdQ AEC Q200 RF IND 6 033In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 10 632In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 5 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 7.5nH StdQ SMD RF IND 14 940In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 7.5 nH 3 % 200 mA 700 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0402 91nH StdQ SMD RF IND 9 537In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 91 nH 3 % 200 mA 1.8 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.55 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 13 954In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH StdQ SMD RF IND 13 150In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 16.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.0nH StdQ SMD RF IND 8 849In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 300 mA 300 mOhms - 55 C + 125 C 4 7.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 10 992In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 3 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH StdQ SMD RF IND 15 427In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 120 nH 5 % 50 mA 7 Ohms - 55 C + 125 C 5 880 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 9 421In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND 3 750In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND 14 739In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 3 763In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape