TDK RF Inductors - SMD

Results: 4 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND,10uH, 0.6A, 0.42ohm, -40-125C 4 000In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1210 (3225 metric) 10 uH 5 % 600 mA - 40 C + 125 C 20 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFRD series Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 180 NH 5% 24 291In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 180 nH 5 % 160 mA 720 mOhms - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14 796In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16 474In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 17 143In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95 624In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 38 253In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 76 186In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 330uH 90mA 10% 3.2x2.5mm SMD 11 889In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 90 mA 14 Ohms 115 mA - 55 C + 150 C 15 4.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5 967In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 3.9UH 5% 5 691In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) 3.9 uH 5 % 95 mA 3.6 Ohms - 55 C + 150 C 20 230 MHz Standard 2.3 mm 1.7 mm 1.4 mm B82498F Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% 6 718In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 45 900 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 82nH 500mA 5% 2.3x1.7mm SMD 6 696In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0805 (2012 metric) 68 nH 5 % 500 mA 180 mOhms - 55 C + 150 C 60 Standard B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 17 357In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA 15 944In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 91 nH 5 % 900 mA 351 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 100nH 5% 0.30ohm 400mA 17 393In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NFC Inductor 0402 (1005 metric) Shielded 100 nH 5 % 500 mA 300 mOhms 500 mA - 55 C + 125 C 15 830 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite 58 378In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 uH 5 % 35 mA 36 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 9 961In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 200 mA 1.3 Ohms - 55 C + 145 C 22 580 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9 522In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 10uH 504mohms 600mA 125C Wound Ferrite 81 292In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.1uH 0.02ohm 2.85A 3.2x2.5mm AEC-Q200 22 077In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 600mA, 1.5 H, 84mO 13 578In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Shielded 1.5 uH 20 % 600 mA 70 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 56uH 8.0ohms 55mA Wound Ferrite 74 377In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 56 uH 5 % 55 mA 8 Ohms - 40 C + 105 C 30 13 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 11 983In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 21 247In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel