ASCH Series RF Inductors - SMD

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 1608 8.2nH AEC-Q200 3 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 8.2 nH 5 % 600 mA 240 mOhms - 55 C + 125 C 10 3.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 7.5 nH 5 % 300 mA 240 mOhms - 55 C + 125 C 8 4.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD
30 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3.9 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.8 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.1 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD 1.2nH RDC=0.09Ohms 400mA AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.2 nH 0.3 nH 400 mA 90 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.3 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.5 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1.6 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 8.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 2 nH 0.3 nH 400 mA 100 mOhms - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 2.4 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 2.7 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 7.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3.6 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 90 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 4.3 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 5.1 nH 0.3 nH 400 mA 200 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 70 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 6.2 nH 0.3 nH 400 mA 220 mOhms - 55 C + 125 C 8 4.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 70 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 82 nH 5 % 150 mA 1.2 Ohms - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 14 Weeks
Min.: 70 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 8.2 nH 5 % 300 mA 240 mOhms - 55 C + 125 C 8 4.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 50 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 120 nH 5 % 100 mA 2.2 Ohms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 50 000
Mult.: 10 000
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 150 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 8 700 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 10 nH 5 % 600 mA 260 mOhms - 55 C + 125 C 12 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 12 nH 5 % 600 mA 280 mOhms - 55 C + 125 C 12 2.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 15 nH 5 % 600 mA 320 mOhms - 55 C + 125 C 12 2.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 16 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 16 nH 5 % 600 mA 350 mOhms - 55 C + 125 C 12 2.4 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel