ASCH Series RF Inductors - SMD

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 2.2 nH 0.3 nH 400 mA 120 mOhms - 55 C + 125 C 8 8.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 100 nH 5 % 100 mA 2 Ohms - 55 C + 125 C 8 900 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 33 nH 5 % 400 mA 550 mOhms - 55 C + 125 C 12 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 19 900In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 3.3 nH 0.3 nH 400 mA 150 mOhms - 55 C + 125 C 8 6.3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1005 6.8nH AEC-Q200 66 490In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 6.8 nH 5 % 400 mA 240 mOhms - 55 C + 125 C 8 4.55 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 70 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 12 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 8 3 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 82 919In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 15 nH 5 % 300 mA 320 mOhms - 55 C + 125 C 8 2.5 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 27 880In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 10 nH 5 % 300 mA 260 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 300 mA 360 mOhms - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 77 325In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 1 nH 0.3 nH 400 mA 70 mOhms - 55 C + 125 C 8 10 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9 485In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 22 nH 5 % 300 mA 420 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 27 nH 5 % 300 mA 460 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 30 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 39 nH 5 % 200 mA 650 mOhms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 7 764In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 47 nH 5 % 200 mA 720 mOhms - 55 C + 125 C 8 1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 9 670In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 56 nH 5 % 200 mA 820 mOhms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 20 000In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 68 nH 5 % 180 mA 920 mOhms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 19 150In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 180 nH 5 % 100 mA 3.8 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 3 975In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 47 nH 5 % 400 mA 700 mOhms - 55 C + 125 C 12 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 82 nH 5 % 300 mA 1 Ohms - 55 C + 125 C 12 900 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 220 nH 5 % 250 mA 2 Ohms - 55 C + 125 C 8 500 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.6nH RDC=0.20Ohms 400mA AEC-Q200 79 061In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 5.6 nH 0.3 nH 400 mA 200 mOhms - 55 C + 125 C 8 5.1 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 29 800In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 33 nH 5 % 200 mA 580 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 56 nH 5 % 400 mA 750 mOhms - 55 C + 125 C 12 1.1 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 6 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 180 nH 5 % 250 mA 1.9 Ohms - 55 C + 125 C 8 520 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 6 289In Stock
Min.: 1
Mult.: 1
Reel: 10 000

1 mm x 0.5 mm x 0.5 mm Shielded 4.7 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel