BWLD Series RF Inductors - SMD

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 2.2 uH 10 % 580 mA 560 mOhms - 40 C + 105 C 16 82 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 2.2 uH 20 % 580 mA 560 mOhms - 40 C + 105 C 16 82 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 4.7 uH 5 % 420 mA 970 mOhms - 40 C + 105 C 16 51 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 4.7 uH 10 % 420 mA 970 mOhms - 40 C + 105 C 16 51 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 6.8 uH 5 % 340 mA 1.5 Ohms - 40 C + 105 C 16 43 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 6.8 uH 10 % 340 mA 1.5 Ohms - 40 C + 105 C 16 43 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 6.8 uH 20 % 340 mA 1.5 Ohms - 40 C + 105 C 16 43 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 100 uH 10 % 70 mA 9 Ohms - 40 C + 105 C 12 9 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 100 uH 20 % 70 mA 9 Ohms - 40 C + 105 C 12 9 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 15 uH 10 % 230 mA 1.6 Ohms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 1 uH 10 % 800 mA 100 mOhms - 40 C + 105 C 18 100 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 1 uH 20 % 800 mA 100 mOhms - 40 C + 105 C 18 100 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 1.5 uH 10 % 650 mA 180 mOhms - 40 C + 105 C 18 90 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 1.5 uH 20 % 650 mA 180 mOhms - 40 C + 105 C 18 90 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 22 uH 10 % 190 mA 1.95 Ohms - 40 C + 105 C 18 17 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 2.2 uH 10 % 550 mA 240 mOhms - 40 C + 105 C 18 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 2.2 uH 20 % 550 mA 240 mOhms - 40 C + 105 C 18 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 33 uH 10 % 120 mA 2.6 Ohms - 40 C + 105 C 17 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 3.3 uH 10 % 450 mA 300 mOhms - 40 C + 105 C 18 55 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 3.3 uH 20 % 450 mA 300 mOhms - 40 C + 105 C 18 55 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 47 uH 10 % 95 mA 3.9 Ohms - 40 C + 105 C 17 11 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 47 uH 20 % 95 mA 3.9 Ohms - 40 C + 105 C 17 11 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 4.7 uH 10 % 360 mA 470 mOhms - 40 C + 105 C 18 50 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 68 uH 10 % 95 mA 5.5 Ohms - 40 C + 105 C 17 11 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 68 uH 20 % 95 mA 5.5 Ohms - 40 C + 105 C 17 11 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel