BWLD Series RF Inductors - SMD

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 6.8uH Unshielded 700mA 315mOhms 1210 1 821In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 6.8 uH 5 % 700 mA 315 mOhms - 40 C + 105 C 20 28 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR
15 990Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 900 nH 10 % 1.3 A 100 mOhms - 40 C + 105 C 25 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 5.8uH 750mA DCR=280mOhms 5% Unshielded
1 990Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 5.8 uH 5 % 750 mA 280 mOhms - 40 C + 105 C 21 33 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 10 uH 20 % 280 mA 1.85 Ohms - 40 C + 105 C 14 36 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 22 uH 20 % 200 mA 3.61 Ohms - 40 C + 105 C 14 24 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 4.7 uH 20 % 420 mA 970 mOhms - 40 C + 105 C 16 51 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 10 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 10 uH 20 % 290 mA 900 mOhms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 15 uH 20 % 230 mA 1.6 Ohms - 40 C + 105 C 18 25 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 22 uH 20 % 190 mA 1.95 Ohms - 40 C + 105 C 18 17 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 33 uH 20 % 120 mA 2.6 Ohms - 40 C + 105 C 17 15 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 4.7 uH 20 % 360 mA 470 mOhms - 40 C + 105 C 18 50 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.4 mm x 1.72 mm x 1.52 mm Unshielded 6.8 uH 20 % 290 mA 750 mOhms - 40 C + 105 C 18 60 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
Reel: 2 000

2.99 mm x 2.5 mm x 2.2 mm Unshielded 10 uH 5 % 550 mA 480 mOhms - 40 C + 105 C 22 20 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 10 uH 5 % 280 mA 1.85 Ohms - 40 C + 105 C 14 36 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 10 uH 10 % 280 mA 1.85 Ohms - 40 C + 105 C 14 36 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 15 uH 5 % 240 mA 2.6 Ohms - 40 C + 105 C 14 29 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 15 uH 10 % 240 mA 2.6 Ohms - 40 C + 105 C 14 29 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 15 uH 20 % 240 mA 2.6 Ohms - 40 C + 105 C 14 29 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 1 uH 5 % 700 mA 320 mOhms - 40 C + 105 C 16 390 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 1 uH 10 % 700 mA 320 mOhms - 40 C + 105 C 16 390 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 1 uH 20 % 700 mA 320 mOhms - 40 C + 105 C 16 390 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 22 uH 5 % 200 mA 3.61 Ohms - 40 C + 105 C 14 24 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 22 uH 10 % 200 mA 3.61 Ohms - 40 C + 105 C 14 24 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
Reel: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 2.2 uH 5 % 580 mA 560 mOhms - 40 C + 105 C 16 82 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel