ASCH Series RF Inductors - SMD

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 100 nH 5 % 300 mA 1.2 Ohms - 55 C + 125 C 12 770 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 120 nH 5 % 300 mA 1.3 Ohms - 55 C + 125 C 8 650 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 20 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 150 nH 5 % 250 mA 1.7 Ohms - 55 C + 125 C 8 550 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 270 nH 5 % 150 mA 2.2 Ohms - 55 C + 125 C 8 470 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 22 Weeks
Min.: 12 000
Mult.: 4 000
Reel: 4 000

1.6 mm x 0.8 mm x 0.8 mm Shielded 330 nH 5 % 100 mA 2.8 Ohms - 55 C + 125 C 8 320 MHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked Lead-Time 18 Weeks

1 mm x 0.5 mm x 0.5 mm Shielded 9.1 nH 5 % 300 mA 260 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked

1 mm x 0.5 mm x 0.5 mm Shielded 220 nH 5 % 100 mA 4.2 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD Non-Stocked

1 mm x 0.5 mm x 0.5 mm Shielded 270 nH 5 % 100 mA 4.8 Ohms - 55 C + 125 C 8 500 MHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel