CDMCC/DS Series Power Inductors - SMD

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 0.1uH 20% 4mOhms Metal Composite 727In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Power Inductor Shielded 100 nH 20 % 6.5 A 4 mOhms 22 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% SMD Power Inductor 1 504In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor 5.4 mm x 5.2 mm x 1 mm Shielded 2.2 uH 20 % 3.6 A 72.6 mOhms 4.8 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 58mOhms Metal Composite 1 806In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 3.3 uH 20 % 4.2 A 58 mOhms 6.3 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 85mOhms Metal Composite 548In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 4.7 uH 20 % 3.2 A 85 mOhms 5.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 1.5uH 20% 25mOhms Metal Composite 1 277In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 1.5 uH 20 % 7.2 A 25 mOhms 13 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 3.3uH 20% 38mOhms Metal Composite 146In Stock
12 000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 3.3 uH 20 % 5.1 A 38 mOhms 8 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.2uH 20% 3.9mOhms Metal Composite 1 826In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 200 nH 20 % 14 A 3.9 mOhms 22 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.68uH 20% 12mOhms Metal Composite 674In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Power Inductor Shielded 680 nH 20 % 9.6 A 12 mOhms 14 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% 101mOhms Metal Composite 621In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 10 uH 20 % 3.1 A 101 mOhms 5.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 2.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 20% SMD Power Inductor 423In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor 7 mm x 6.6 mm x 2.2 mm Shielded 22 uH 20 % 1.9 A 242 mOhms 2.7 A - 55 C + 125 C Standard 7 mm 6.6 mm 2.2 mm CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 54mOhms Metal Composite 2 816In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 4.7 uH 20 % 4.8 A 54 mOhms 7.6 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.33uH 20% 4.1mOhms Metal Composite 1 752In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 330 nH 20 % 20.5 A 4.1 mOhms 28.5 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 7.4mOhms Metal Composite 1 839In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 1 uH 20 % 14.4 A 7.4 mOhms 16.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 20% 200mOhms Metal Composite 1 786In Stock
3 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 22 uH 20 % 2.3 A 200 mOhms 4 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite 1 605In Stock
3 000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 4.7 uH 20 % 6.3 A 33 mOhms 6.8 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 20% 48mOhms Metal Composite 3 783In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 6.8 uH 20 % 5 A 48 mOhms 6.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.33uH 20% 3.5mOhms Metal Composite 12In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 330 nH 20 % 21 A 3.5 mOhms 32.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 4.1mOhms Metal Composite 420In Stock
3 000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Power Inductor Shielded 470 nH 20 % 20 A 4.1 mOhms 24.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 1uH 20% 3.3mOhms Metal Composite 2 066In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 1 uH 20 % 19.5 A 3.3 mOhms 26 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 1.5uH 20% 4.2mOhms Metal Composite 2 555In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 1.5 uH 20 % 19 A 4.2 mOhms 29 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 6.8uH 20% 25mOhms Metal Composite 1 821In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 6.8 uH 20 % 8.5 A 25 mOhms 12.5 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.22uH 20% 1mOhms Metal Composite 16In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Power Inductor Shielded 220 nH 20 % 38 A 1 mOhms 70 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 20% SMD Power Inductor 1 611In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 22 uH 20 % 6.5 A 40.4 mOhms 8.5 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% SMD Power Inductor 1 144In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 4.7 uH 20 % 14 A 10 mOhms 22 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8.2uH 20% SMD Power Inductor 393In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 8.2 uH 20 % 10 A 19 mOhms 15 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel