AISC-1008F Series RF Inductors - SMD

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 6.80 uH 0.360 A 3000.00 mOhm 1 308In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 2 % 360 mA 3 Ohms - 40 C + 125 C 20 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 uH 0.600 A 840.00 mOhm 3 381In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 2 % 600 mA 840 mOhms - 40 C + 125 C 33 170 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm 80In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.8 uH 5 % 600 mA 840 mOhms - 40 C + 125 C 33 170 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm 1 431In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 5 % 450 mA 1.7 Ohms - 40 C + 125 C 23 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.300 A 2950.00 mOhm 3 942In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 uH 5 % 300 mA 2.95 Ohms - 40 C + 125 C 15 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.490 A 1300.00 mOhm 1 840In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 25 120 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 10.00 uH 0.300 A 2950.00 mOhm 3 988In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 10 uH 2 % 300 mA 2.95 Ohms - 40 C + 125 C 15 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.650 A 800.00 mOhm 2 708In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 2 % 650 mA 800 mOhms - 40 C + 125 C 37 250 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.520 A 1150.00 mOhm 3 389In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 2 % 520 mA 1.15 Ohms - 40 C + 125 C 30 150 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.30 uH 0.450 A 1700.00 mOhm 1 377In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 2 % 450 mA 1.7 Ohms - 40 C + 125 C 23 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 3.90 uH 0.420 A 2000.00 mOhm 2 097In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 2 % 420 mA 2 Ohms - 40 C + 125 C 26 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 4.70 uH 0.400 A 1680.00 mOhm 3 570In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 2 % 400 mA 1.68 Ohms - 40 C + 125 C 31 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 5.60 uH 0.380 A 2650.00 mOhm 2 977In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 5.6 uH 2 % 380 mA 2.65 Ohms - 40 C + 125 C 23 80 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD 1.5 NH 2%
3 136Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 2 % 630 mA 760 mOhms - 40 C + 125 C 35 190 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.490 A 1300.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 2.7 uH 2 % 490 mA 1.3 Ohms - 40 C + 125 C 25 120 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 uH 0.330 A 3300.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Wirewound 1008 (2520 metric) Unshielded 8.2 uH 2 % 330 mA 3.3 Ohms - 40 C + 125 C 20 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 1.2 uH 5 % 650 mA 800 mOhms - 40 C + 125 C 37 250 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 1.5 uH 5 % 630 mA 760 mOhms - 40 C + 125 C 35 190 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm N/A

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 5 % 520 mA 1.15 Ohms - 40 C + 125 C 30 150 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm N/A

Wirewound 1008 (2520 metric) Unshielded 3.9 uH 5 % 420 mA 2 Ohms - 40 C + 125 C 26 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 5 % 400 mA 1.68 Ohms - 40 C + 125 C 31 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 5.6 uH 5 % 380 mA 2.65 Ohms - 40 C + 125 C 23 80 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 6.8 uH 5 % 360 mA 3 Ohms - 40 C + 125 C 20 60 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.9 x 2.8 x 2.3mm Non-Stocked

Wirewound 1008 (2520 metric) Unshielded 8.2 uH 5 % 330 mA 3.3 Ohms - 40 C + 125 C 20 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F Reel
ABRACON RF Inductors - SMD Non-Stocked

1008 (2520 metric) Unshielded 3.3 uH 10 % 450 mA 1.7 Ohms - 40 C + 125 C 23 100 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ferrite AISC-1008F