BWPS Series RF Inductors - SMD

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 10 uH 10 % 820 mA 750 mOhms - 40 C + 105 C 30 95 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 10 uH 20 % 820 mA 750 mOhms - 40 C + 105 C 30 95 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 100 uH 10 % 310 mA 4.8 Ohms - 40 C + 105 C 33 8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 100 uH 20 % 310 mA 4.8 Ohms - 40 C + 105 C 33 8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1 mH 10 % 100 mA 29.2 Ohms - 40 C + 105 C 20 1.5 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1 mH 20 % 100 mA 29.2 Ohms - 40 C + 105 C 20 1.5 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 120 uH 10 % 250 mA 5 Ohms - 40 C + 105 C 33 8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 120 uH 20 % 250 mA 5 Ohms - 40 C + 105 C 33 8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 15 uH 10 % 700 mA 1.15 Ohms - 40 C + 105 C 30 75 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 15 uH 20 % 700 mA 1.15 Ohms - 40 C + 105 C 30 75 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 150 uH 10 % 240 mA 6.5 Ohms - 40 C + 105 C 33 5.8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 150 uH 20 % 240 mA 6.5 Ohms - 40 C + 105 C 33 5.8 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1 uH 10 % 3 A 50 mOhms - 40 C + 105 C 26 344 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1 uH 20 % 3 A 50 mOhms - 40 C + 105 C 26 344 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.5 uH 10 % 2.8 A 80 mOhms - 40 C + 105 C 26 260 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.5 uH 20 % 2.8 A 80 mOhms - 40 C + 105 C 26 260 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.8 uH 10 % 2.1 A 90 mOhms - 40 C + 105 C 28 225 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.8 uH 20 % 2.1 A 90 mOhms - 40 C + 105 C 28 225 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 22 uH 10 % 650 mA 1.4 Ohms - 40 C + 105 C 33 30 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 22 uH 20 % 650 mA 1.4 Ohms - 40 C + 105 C 33 30 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 220 uH 10 % 220 mA 12 Ohms - 40 C + 105 C 33 5.5 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 220 uH 20 % 220 mA 12 Ohms - 40 C + 105 C 33 5.5 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 10 % - 40 C + 105 C Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 20 % - 40 C + 105 C Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
Reel: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 2.7 uH 10 % 1.5 A 140 mOhms - 40 C + 105 C 30 185 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel