CD54 Series Power Inductors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging

Sumida Power Inductors - SMD 18uH 1.23A 20% 2.52MHz SMD PWR IND 527In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 18 uH 20 % 1.23 A 150 mOhms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 15uH 1.3A 20% 2.52MHz SMD PWR IND 1 155In Stock
1 500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 15 uH 20 % 1.3 A 140 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 180uH 0.38A 10% 1KHz SMD PWR IND 1 080In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 180 uH 10 % 380 mA 1.38 Ohms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 33uH 0.88A 15% 2.52MHz SMD PWR IND 1 507In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 33 uH 15 % 880 mA 230 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 68uH 0.61A 10% 2.52MHz SMD PWR IND 815In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 68 uH 10 % 610 mA 460 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 27uH 0.97A 20% 2.52MHz SMD PWR IND 1 278In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 27 uH 20 % 970 mA 200 mOhms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida CD54NP-121KC
Sumida Power Inductors - SMD 120uH 0.48A 10% 1KHz SMD PWR IND 388In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 120 uH 280 mOhms Standard Ferrite CD54 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 220uH 0.35A 10% 1KHz SMD PWR IND 9 756In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 220 uH 20 % 350 mA 1.57 Ohms - 40 C + 100 C Standard 5.8 mm 5.2 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 100uH 0.52A 10% 1KHz SMD PWR IND 2 300In Stock
1 500Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 100 uH 10 % 520 mA 700 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 39uH 0.8A 15% 2.52MHz SMD PWR IND 37In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 39 uH 15 % 800 mA 320 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 22uH 1.11A
4 668On Order
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6.1 mm x 5.5 mm x 4.85 mm Unshielded 22 uH 20 % 1.11 A 180 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 0.72A 15% 2.52MHz SMD PWR IND
7 500On Order
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor 6.1 mm x 5.5 mm x 4.85 mm Unshielded 47 uH 15 % 720 mA 370 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.85 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 1.44A
2 517On Order
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 10 uH 20 % 1.44 A 100 mOhms - 40 C + 100 C Standard 6.1 mm 5.5 mm 4.5 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida CD54NP-120MC
Sumida Power Inductors - SMD 12uH 1.4A 0.12ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 12 uH 20 % 1.4 A 120 mOhms Standard 6.096 mm 5.512 mm Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida CD54NP-151KC
Sumida Power Inductors - SMD 150uH 0.4A 10% 1KHz SMD PWR IND Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 150 uH 280 mOhms Standard Ferrite CD54 Reel, Cut Tape, MouseReel
Sumida CD54NP-560KC
Sumida Power Inductors - SMD SMD Power Inductor Unshielded Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Unshielded 280 mOhms Standard Ferrite CD54
Sumida CD54NP-820KC
Sumida Power Inductors - SMD 82uH 0.58A 10% 2.52MHz SMD PWR IND Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

Power Inductor Unshielded 82 uH 280 mOhms Standard Ferrite CD54 Reel, Cut Tape, MouseReel