CWF1610A Series Power Inductors - SMD

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD Ind,1.6x1x1mm,3.3uH+/-10%,0.5A, 35 997In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 3.3 uH 10 % 700 mOhms 500 mA - 55 C + 125 C 16 66 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x1x1mm,10uH+/-10%,0.28A, 7 593In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 10 uH 10 % 1.85 Ohms 280 mA - 55 C + 125 C 14 36 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,15uH+/-10%,0.24A, 5 968In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 15 uH 10 % 2.6 Ohms 240 mA - 55 C + 125 C 14 29 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,18uH+/-10%,0.22A, 7 960In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 18 uH 10 % 2.9 Ohms 220 mA - 55 C + 125 C 14 28 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,1uH+/-10%,0.7A, 5 559In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 1 uH 10 % 320 mOhms 860 mA - 55 C + 125 C 16 390 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x1x1mm,1.5uH+/-10%,0.6A, 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 1.5 uH 10 % 400 mOhms 720 mA - 55 C + 125 C 16 160 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,22uH+/-10%,0.2A, 5 155In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 22 uH 10 % 3.61 Ohms 200 mA - 55 C + 125 C 14 24 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,1.6x1x1mm,2.2uH+/-10%,0.58A, 6 721In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 2.2 uH 10 % 560 mOhms 600 mA - 55 C + 125 C 16 103 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,4.7uH+/-10%,0.42A, 7 666In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 4.7 uH 10 % 970 mOhms 400 mA - 55 C + 125 C 16 51 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,5.6uH+/-10%,0.38A, 7 963In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 5.6 uH 10 % 1.1 Ohms 380 mA - 55 C + 125 C 16 47 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,6.8uH+/-10%,0.34A, 7 997In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 6.8 uH 10 % 1.5 Ohms 340 mA - 55 C + 125 C 16 43 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,8.2uH+/-10%,0.3A, 7 991In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 8.2 uH 10 % 1.68 Ohms 300 mA - 55 C + 125 C 16 40 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.1uH+/-10%,1.4A, 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 100 nH 10 % 63 mOhms 1.7 A - 55 C + 125 C 13 1.15 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.15uH+/-10%,1.3A, 8 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 150 nH 10 % 74 mOhms 1.7 A - 55 C + 125 C 13 1.05 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.27uH+/-10%,1.1A, 3 968In Stock
4 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 270 nH 10 % 120 mOhms 1.4 A - 55 C + 125 C 13 1 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.33uH+/-10%,1A, 7 490In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 330 nH 10 % 130 mOhms 1.3 A - 55 C + 125 C 13 1.1 GHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.47uH+/-10%,0.9A, 7 976In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 470 nH 10 % 180 mOhms 1.1 A - 55 C + 125 C 13 900 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.56uH+/-10%,0.8A, 7 965In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 560 nH 10 % 200 mOhms 1.1 A - 55 C + 125 C 13 630 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,0.68uH+/-10%,0.75A, 7 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 680 nH 10 % 220 mOhms 900 mA - 55 C + 125 C 13 510 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,10uH+/-20%,0.28A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 10 uH 20 % 1.85 Ohms 280 mA - 55 C + 125 C 14 36 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,15uH+/-20%,0.24A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 15 uH 20 % 2.6 Ohms 240 mA - 55 C + 125 C 14 29 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,18uH+/-20%,0.22A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 18 uH 20 % 2.9 Ohms 220 mA - 55 C + 125 C 14 28 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,1uH+/-20%,0.7A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 1 uH 20 % 320 mOhms 860 mA - 55 C + 125 C 16 390 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,1.5uH+/-20%,0.6A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 1.5 uH 20 % 400 mOhms 720 mA - 55 C + 125 C 16 160 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape
Bourns Power Inductors - SMD Ind,1.6x1x1mm,22uH+/-20%,0.2A, Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 22 uH 20 % 3.61 Ohms 200 mA - 55 C + 125 C 14 24 MHz 1.6 mm 1 mm 1 mm Ferrite CWF1610A Reel, Cut Tape