DC780 Series Power Inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 3.3 uH 48In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 3.3 uH 15 % 11.4 A 5 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 680 uH 63In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 680 uH 10 % 1.6 A 430 mOhms 4.2 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1000 uH 87In Stock
Min.: 1
Mult.: 1
No
Line Choke Radial 1 mH 10 % 1 A 818 mOhms - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1 uH 15 % 11.4 A 3 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 10 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 10 uH 10 % 11.4 A 9 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 100 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 100 uH 10 % 4 A 80 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1.2 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.2 uH 15 % 11.4 A 3 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 12 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 12 uH 10 % 11.4 A 9 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 120 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 120 uH 10 % 4 A 90 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1200 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.2 mH 10 % 800 mA 1.14 Ohms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1.5 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.5 uH 15 % 11.4 A 3 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 15 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 15 uH 10 % 9 A 13 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 150 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 150 uH 10 % 4 A 98 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1500 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.5 mH 10 % 800 mA 1.26 Ohms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 1.8 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.8 uH 15 % 11.4 A 3 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 18 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 18 uH 10 % 7.2 A 18 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 180 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 180 uH 10 % 4 A 110 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 1800 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 1.8 mH 10 % 800 mA 1.39 Ohms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 2.2 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 2.2 uH 15 % 11.4 A 4 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 22 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 22 uH 10 % 7.2 A 19 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 220 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 220 uH 10 % 2.8 A 150 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 2200 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 2.2 mH 10 % 800 mA 1.54 Ohms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 2.7 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 2.7 uH 15 % 11.4 A 5 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 27 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 27 uH 10 % 5.5 A 26 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 270 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 270 uH 10 % 2 A 213 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk