HBCC Series RF inductors - Leaded

Results: 464
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 100uH .02MHz 5% 534In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 100 uH 5 % 600 mA 700 mOhms - 55 C + 125 C 50 3.5 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 10000uH .02MHz 5% 576In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 10 mH 5 % 60 mA 42 Ohms - 55 C + 125 C 50 350 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 100000uH .02MHz 5% 818In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 100 mH 5 % 20 mA 390 Ohms - 55 C + 125 C 40 120 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 15uH .02MHz 5% Axial Leaded Indctor 599In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 15 uH 5 % 1.25 A 300 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 15uH .02MHz 10% 651In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 15 uH 10 % 1.25 A 300 mOhms - 55 C + 125 C 60 20 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 22000 uH .02 MHz 5% Leaded 1 046In Stock
Min.: 1
Mult.: 1
Reel: 1 200

Choke Axial 5.8 mm x 12.8 mm Unshielded 22 mH 5 % 40 mA 120 Ohms - 55 C + 125 C 50 260 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Reel, Cut Tape
Fastron RF inductors - Leaded 2700uH .02MHz 5% 2 499In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Choke Axial 5.8 mm x 12.8 mm Unshielded 2.7 mH 5 % 120 mA 12 Ohms - 55 C + 125 C 60 700 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Reel, Cut Tape
Fastron RF inductors - Leaded 33000uH .02MHz 5% 504In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 220 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 3.3uH 1MHz 10% 630In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 3.3 uH 10 % 1.75 A 140 mOhms - 55 C + 125 C 40 120 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 47uH .02MHz 5% 430In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 8.2uH 1MHz 10% 615In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 14.5 mm Unshielded 8.2 uH 10 % 1.45 A 200 mOhms - 55 C + 125 C 40 70 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 1 021In Stock
Min.: 1
Mult.: 1
Reel: 1 200

Choke Axial Unshielded 10 uH 10 % 1.4 A 220 mOhms - 55 C + 125 C 60 60 MHz Standard PCB Mount 14.5 mm 5.8 mm Ferrite HBCC Reel, Cut Tape
Fastron RF inductors - Leaded 1500uH .02MHz 5% 575In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 1.5 mH 5 % 160 mA 6.5 Ohms - 55 C + 125 C 60 1 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 33uH .02MHz 10% 185In Stock
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 uH 10 % 900 mA 430 mOhms - 55 C + 125 C 40 8 MHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Ammo Pack
Fastron RF inductors - Leaded 33000uH .02MHz 5% 2In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Choke Axial 5.8 mm x 12.8 mm Unshielded 33 mH 5 % 35 mA 150 Ohms - 55 C + 125 C 50 220 kHz Standard PCB Mount 12.8 mm 5.8 mm Ferrite HBCC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 10 uH 5 % 4.3 Ohms Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Choke Axial 10 uH 5 % 4.3 Ohms Standard PCB Mount HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 10 uH 5 % 4.3 Ohms Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded 10uH 1MHz 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

Choke Axial 10 uH 10 % 1.4 A 220 mOhms 60 60 MHz Standard PCB Mount HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Choke Axial 10 uH 10 % 1.4 A 220 mOhms 60 60 MHz Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 100 uH 5 % 600 mA 700 mOhms 50 3.5 MHz Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Choke Axial 100 uH 5 % 600 mA 700 mOhms 50 3.5 MHz Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 100 uH 10 % 4.3 Ohms Standard PCB Mount HBCC Reel
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 600

Choke Axial 100 uH 10 % 4.3 Ohms Standard PCB Mount HBCC Ammo Pack
Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 1 200
Mult.: 1 200
Reel: 1 200

Choke Axial 100 uH 10 % 4.3 Ohms Standard PCB Mount HBCC Reel