RCH875 Series Power Inductors - Leaded

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Sumida Power Inductors - Leaded 270uH 0.32A 10% THRU HOLE INDUCTOR 254In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 8.3 mm x 8.3 mm x 7.5 mm Unshielded 270 uH 10 % 320 mA 880 mOhms 510 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 3300uH 0.095A 10% THRU HOLE INDUCTOR 200In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 3.3 mH 10 % 150 mA 10.6 Ohms 150 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 470uH 0.28A 10% THRU HOLE INDUCTOR 208In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 470 uH 10 % 410 mA 1.34 Ohms 280 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 8.3 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 8.2uH 2.2A 20% THRU HOLE INDUCTOR 90In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 8.2 uH 20 % 3.1 A 26.5 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 4.4uH 2.7A 20% THRU HOLE INDUCTOR 60In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 4.4 uH 20 % 4.5 A 19.1 mOhms 4.5 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 150uH 0.46A 10% THRU HOLE INDUCTOR 71In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 150 uH 10 % 720 mA 420 mOhms 720 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1200uH 0.16A 10% THRU HOLE INDUCTOR 79In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1.2 mH 10 % 240 mA 4.04 Ohms 240 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 120uH 0.5A 10% THRU HOLE INDUCTOR 199In Stock
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 120 uH 10 % 810 mA 360 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 10uH 2.1A 20% THRU HOLE INDUCTOR 353In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 10 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 1500uH 0.15A 10% THRU HOLE INDUCTOR 158In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms 220 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2200uH 0.13A 10% THRU HOLE INDUCTOR 81In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 2.2 mH 10 % 180 mA 6.25 Ohms 180 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 2.2uH 3A 20% THRU HOLE INDUCTOR 268In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 2.2 uH 20 % 5.8 A 13.7 mOhms 5.8 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Bulk
Sumida Power Inductors - Leaded 3.5uH 2.8A 20% THRU HOLE INDUCTOR 25In Stock
400Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 3.5 uH 20 % 4.7 A 17.2 mOhms 4.7 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 6uH 2.5A 20% THRU HOLE INDUCTOR 190In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 6 uH 20 % 4 A 22.2 mOhms 4 A - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape
Sumida Power Inductors - Leaded 1000uH 0.18A 10% THRU HOLE INDUCTOR 178In Stock
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial 8.3 mm x 8.3 mm x 7.5 mm Unshielded 1 mH 10 % 180 mA 2.94 Ohms 270 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 7.8 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 330uH 0.3A 10% THRU HOLE INDUCTOR 175In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.3 mm x 8.3 mm x 7.5 mm Unshielded 330 uH 10 % 300 mA 1.05 Ohms 460 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 8.3 mm Ferrite RCH875 Bulk
Sumida Power Inductors - Leaded 100uH 0.59A 10% THRU HOLE INDUCTOR
852On Order
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 100 uH 10 % 890 mA 350 mOhms 590 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 8.3 mm Ferrite RCH875
Sumida Power Inductors - Leaded 10000uH 0.054A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 10 mH 10 % 84 mA 33 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 12uH 1.8A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 12 uH 20 % 2.5 A 60 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 15uH 1.4A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 15 uH 10 % 2.2 A 70 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 18uH 1.3A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 18 uH 10 % 1.9 A 80 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 180uH 0.41A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 180 uH 10 % 660 mA 570 mOhms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 1800uH 0.14A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Radial Unshielded 1.8 mH 10 % 200 mA 5.05 Ohms - 40 C + 100 C Standard PCB Mount 8.3 mm 8.3 mm 7.5 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 22uH 1.2A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 22 uH 10 % 1.8 A 90 mOhms 1.2 A - 40 C + 100 C Standard PCB Mount 7.5 mm 8.3 mm Ferrite RCH875 Reel, Cut Tape, MouseReel
Sumida Power Inductors - Leaded 220uH 0.38A 10% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

Wirewound Radial Unshielded 220 uH 10 % 570 mA 630 mOhms 380 mA - 40 C + 100 C Standard PCB Mount 7.5 mm 8.3 mm Ferrite RCH875 Reel, Cut Tape, MouseReel