SD Series Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 4.7uH 1.33A 0.0612ohms 3 581In Stock
Min.: 1
Mult.: 1
Reel: 2 900

Power Inductor Shielded 4.7 uH 20 % 2.05 A 61.2 mOhms 1.33 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm Ferrite SD Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 10uH 1.18A 0.2058ohms 2 658In Stock
Min.: 1
Mult.: 1
Reel: 3 800

Power Inductor Shielded 10 uH 20 % 1.1 A 205.8 mOhms 1.18 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 1.45 mm Ferrite SD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.398A 0.5937ohms 3 564In Stock
Min.: 1
Mult.: 1
Reel: 2 900

Power Inductor Shielded 100 uH 20 % 670 mA 593.7 mOhms 670 mA - 40 C + 125 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite SD Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 10uH 0.903A 0.11ohms 1 960In Stock
Min.: 1
Mult.: 1
Reel: 2 900

Power Inductor Shielded 10 uH 20 % 1.53 A 110 mOhms 903 mA - 40 C + 125 C Standard 5.2 mm 5.2 mm 2 mm Ferrite SD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 1.29A 0.1177ohms 6 876In Stock
Min.: 1
Mult.: 1
Reel: 3 800

Power Inductor Shielded 4.7 uH 20 % 1.46 A 117.7 mOhms 1.29 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 1.2 mm Ferrite SD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 1.65A 0.0912ohms 2 546In Stock
Min.: 1
Mult.: 1
Reel: 3 800

Power Inductor Shielded 2.2 uH 20 % 1.35 A 91.2 mOhms 1.65 A - 40 C + 125 C Standard 5.2 mm 5.2 mm 1 mm Ferrite SD Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 220uH 0.268A 1.34ohms 2 885In Stock
Min.: 1
Mult.: 1
Reel: 2 900

Power Inductor Shielded 220 uH 20 % 446 mA 1.34 Ohms - 40 C + 125 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite SD Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 0.752A 0.336ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3 800
Mult.: 3 800
Reel: 3 800

Power Inductor Shielded 10 uH 20 % 760 mA 336 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 1 mm Ferrite SD Reel
Eaton Electronics Power Inductors - SMD 1.0uH 2.25A 0.0448ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3 800
Mult.: 3 800
Reel: 3 800

Power Inductor Shielded 1 uH 20 % 1.93 A 44.8 mOhms - 40 C + 125 C Standard 5.2 mm 5.2 mm 1 mm Ferrite SD Reel
Eaton Electronics Power Inductors - SMD 0.47uH 6A 0.0177ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2 900
Mult.: 2 900
Reel: 2 900

470 nH 20 % 6 A 17.7 mOhms Standard 5.2 mm 5.2 mm 2.5 mm SD Reel
Eaton Electronics Power Inductors - SMD 0.82uH 4.67A 0.0208ohms Non-Stocked Lead-Time 12 Weeks
Min.: 2 900
Mult.: 2 900
Reel: 2 900

Shielded 820 nH 20 % 4.67 A 20.8 mOhms - 40 C + 85 C Standard 5.2 mm 5.2 mm 2.5 mm Ferrite SD Reel
Eaton Electronics SD52-220-R
Eaton Electronics Power Inductors - SMD 22uH 0.73A 0.2042ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

22 uH 20 % 730 mA 204.2 mOhms Standard 5.2 mm 5.2 mm 2 mm SD Reel
Eaton Electronics SD52-330-R
Eaton Electronics Power Inductors - SMD 33uH 0.61A 0.3074ohms Non-Stocked Lead-Time 16 Weeks
Min.: 3 500
Mult.: 3 500
Reel: 3 500

33 uH 20 % 610 mA 307.4 mOhms Standard 5.2 mm 5.2 mm 2 mm SD Reel