TFM-BLE Series Power Inductors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 0.24uH 20% 20ohm 6.5A 11 595In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 240 nH 20 % 6.5 A 20 Ohms 7 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 25ohm 5.5A 6 070In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 330 nH 20 % 5.5 A 25 Ohms 6 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 0.24uH 3A 33mOhm -40-125 DegreeC 5 945In Stock
Min.: 1
Mult.: 1
Reel: 3 000

0603 (1608 metric) 240 nH 20 % 3.7 A 29 mOhms 5.4 A - 40 C + 125 C Standard 1.6 mm 0.8 mm 0.8 mm Metal Alloy TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 470NH 4.1A 35MOHM -40-125 DegreeC 10 895In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1412 (0604 metric) Shielded 470 nH 20 % 3.9 A 35 mOhms - 40 C + 125 C Soft 1.4 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 29mOhm 5A 8 999In Stock
9 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 5 A 29 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 330NH 4.9A 25MOHM -40-125 DegreeC 5 890In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1412 (0604 metric) Shielded 330 nH 20 % 4.5 A 25 mOhms - 40 C + 125 C Soft 1.4 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1UH 3.7A 60ohm 3 692In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thin Film Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 2.7 A 60 mOhms 3.4 A - 40 C + 125 C Standard 2 mm 1.2 mm 0.8 mm Metal TFM-BLE Reel, Cut Tape, MouseReel