AEC-Q200 Common Mode Chokes / Filters

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 140 735In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KCZ-AH PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 213In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 31A ESR=1mOhms AEC-Q200 172In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 400 uH 31 A 1 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=39.9mOhms AEC-Q200 141In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 21.2 mH 5 A 39.9 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 5 756In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CMA0805 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9 104In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CMA0805 PCB Mount SMD/SMT 1 Channel 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3 417In Stock
Min.: 1
Mult.: 1
Reel: 300

BMS SMD/SMT 2 Channel 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3 469In Stock
Min.: 1
Mult.: 1
Reel: 2 000

DLW21_H PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2 172In Stock
Min.: 1
Mult.: 1
Reel: 2 000

WE-CNSA PCB Mount SMD/SMT 1 Channel 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1 182In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive Ethernet PCB Mount SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9 450In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CMA0805 PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11 562In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AWCU PCB Mount SMD/SMT 1 Channel 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2 028In Stock
Min.: 1
Mult.: 1
Reel: 2 500

B82789C PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3 430In Stock
Min.: 1
Mult.: 1
Reel: 1 500

B82793C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4 442In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AWCU PCB Mount SMD/SMT 1 Channel 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 1kV 250uH 18A DCR=2.7mohm AEC-Q200 792In Stock
Min.: 1
Mult.: 1

PMC9539.xxxNL PCB Mount Radial 1 Channel 250 uH 750 Ohms 2.7 mOhms 1.6 MHz - 40 C + 125 C 19.6 mm 17.8 mm 15.5 mm AEC-Q200 Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4 250In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AWCU PCB Mount SMD/SMT 1 Channel 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Bourns Common Mode Chokes / Filters 2200uH 25% 18 662In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SRF3216A PCB Mount SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 3 130In Stock
Min.: 1
Mult.: 1
Reel: 1 500

B82793C PCB Mount SMD/SMT 1 Channel 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Common Mode Chokes / Filters 5VDC 45uH 25% 100mA AEC-Q200 7 911In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KCZ-DH PCB Mount SMD/SMT 1 Channel 45 Ohms 25 % 100 mA 2.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1 964In Stock
Min.: 1
Mult.: 1
Reel: 2 500

B82789S PCB Mount SMD/SMT 2 Channel 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5 759In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AWCU PCB Mount SMD/SMT 1 Channel 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 4 947In Stock
Min.: 1
Mult.: 1
Reel: 3 000

100Base-T1 PCB Mount SMD/SMT 1 Channel 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1 267In Stock
Min.: 1
Mult.: 1

BMS SMD/SMT 1 Channel 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2 727In Stock
Min.: 1
Mult.: 1
Reel: 1 500

B82790C PCB Mount SMD/SMT 2 Channel 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line