Coupled Inductors

Results: 1 389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 680uH Shld 590mA 2.06Ohms AECQ2 305In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 680 uH 2.72 mH 10 % 590 mA 2.06 Ohms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 860mA 1.02Ohms 424In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 330 uH 1.32 mH 10 % 860 mA 1.02 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 4.7uH Shld 20% 4.47A 38mOhms 51In Stock
500Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 500

MSD1278 4.7 uH 18.8 uH 20 % 4.47 A 38 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 680uH Shld 10% 580mA 2.29Ohms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 3.9A 50mOhms 18In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 8.2 uH 32.8 uH 20 % 3.9 A 50 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.7A 1.43ohms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 470 uH 1.88 mH 10 % 700 mA 1.43 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 94In Stock
1 225On Order
Min.: 1
Mult.: 1
Reel: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 30.5A 12mOhms 199In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 2.5 uH 10 uH 20 % 7.8 A 12 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 9.9A 39mOhms 170In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 27 uH 108 uH 20 % 4.7 A 39 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 6.2A 90mOhms 11In Stock
175Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 175

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 1.54A 130mOhms AECQ2 17In Stock
250Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 250

MSD7342 15 uH 60 uH 20 % 1.54 A 130 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 20% 0.28A 4ohms AECQ2 167In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 20% 0.21A 6.8ohms AECQ2 194In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 820 uH 3.28 mH 20 % 210 mA 6.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 20% 16Ohms 966In Stock
Min.: 1
Mult.: 1
Reel: 350

LPD6235 2 mH 20 % 16 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 877In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 2.52A 120mOhms 743In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 27 uH 108 uH 20 % 2.52 A 120 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 3.45A 65mOhms 498In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 22 uH 88 uH 20 % 3.45 A 65 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-CFWI Cpld Flatwr 10uH 15A 11mOhms 157In Stock
Min.: 1
Mult.: 1
Reel: 150

WE-CFWI 10 uH 10 uH 20 % 15 A 11 mOhms 13.2 mm 13.2 mm 12.5 mm - 40 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 10uH 20% 5.65A 27ohm AEC-Q200 690In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 20% 4.24A 40mOhms 685In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1260 100uH .293Ohm Crossd 873In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-DD 100 uH 100 uH 20 % 1.5 A 360 mOhms 12.5 mm 12.5 mm 6.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 22uH 20% 3.85A 48ohm AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Coupled Inductors 6.8uH 20% 6.4A 21ohm AEC-Q200 542In Stock
Min.: 1
Mult.: 1
Reel: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 290mA 4.76Ohms 1 127In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LPD4012 100 uH 20 % 290 mA 4.76 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 77mOhms 1 374In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 3.2 uH 20 % 77 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel