NFC/RFID Transponder Coils

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
EPCOS / TDK NFC/RFID Transponder Coils 7.2mH 3% Transpondr 3D Z Coil AEC-Q200 5 386In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 4308 9 mH Unshld 5% 125Ohms 2 222In Stock
Min.: 1
Mult.: 1
Reel: 3 000

11.43 mm x 3.15 mm x 2.74 mm 9 mH 5 % 125 Ohms 30 725 kHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER COIL TC1210 1080 UH 5% 3 088In Stock
Min.: 1
Mult.: 1
Reel: 2 000

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 35 Ohms 15 2.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 4308 900uH Unshld 5% 21Ohms 2 569In Stock
Min.: 1
Mult.: 1
Reel: 3 000

11.43 mm x 3.15 mm x 2.74 mm 900 uH 5 % 21 Ohms 22 4.8 MHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 6.75mH 3% Transpondr 3D Z Coil AEC-Q200 1 172In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 13.2 mH 3 % 250 Ohms 19.5 300 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz 4 942In Stock
Min.: 1
Mult.: 1
Reel: 2 500

11.4 mm x 3.5 mm x 2.4 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4513 4.9 mH Unshld 2% 55.8Ohms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4.9 mH 55.8 Ohms AEC-Q200 4513TC Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4513 7.2 mH Unshld 2% 91Ohms AEC-Q200 419In Stock
2 500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

7.2 mH 91 Ohms AEC-Q200 4513TC Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr Z Coil AEC-Q200 286In Stock
Min.: 1
Mult.: 1
Reel: 1 500

7.7 mm x 7.4 mm x 2.65 mm 4.75 mH 3 % 40.3 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 7.1 mH Shld 62Ohms 5In Stock
500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

10.1 mm x 10.1 mm x 2.2 mm 7.1 mH 5 % 62 Ohms 65 1.22 MHz - 40 C + 125 C Ferrite ZXC Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 4.66mH 3% Transpondr Z Coil AEC-Q200 1 130In Stock
Min.: 1
Mult.: 1
Reel: 1 500

7.7 mm x 7.4 mm x 2.65 mm 4.66 mH 3 % 38.5 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Murata Electronics NFC/RFID Transponder Coils 1 254In Stock
Min.: 1
Mult.: 1
Reel: 1 500

8 mm x 3 mm x 3 mm 4.7 mH 5 % 30 - 40 C + 125 C SA3M08 Reel, Cut Tape, MouseReel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 2 % Tol. 2 492In Stock
Min.: 1
Mult.: 1
Reel: 2 500

11.8 mm x 3.6 mm x 3 mm 12 mH 2 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4312 7.2 mH Unshld 2% 128Ohms AEC-Q200 2 866In Stock
Min.: 1
Mult.: 1
Reel: 3 000

11.38 mm x 3.45 mm x 2.34 mm 7.2 mH 2 % 128 Ohms 30 1.465 MHz - 40 C + 125 C AEC-Q200 4312RV Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 3% Transpondr 3D Z Coil AEC-Q200 467In Stock
Min.: 1
Mult.: 1
Reel: 900

11.5 mm x 12.5 mm x 3.6 mm 7.2 mH 3 % 165 Ohms 19.5 400 kHz - 40 C + 85 C Ferrite AEC-Q200 3D TRANSPONDER Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz 3 714In Stock
Min.: 1
Mult.: 1
Reel: 2 500

11.4 mm x 3.5 mm x 2.4 mm 1 mH 3 % 40 3.5 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 3% 25ohms 3 053In Stock
Min.: 1
Mult.: 1
Reel: 2 500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 50 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 125KHz Tol=3% Q=50 Fres=2.0MHz 3 648In Stock
Min.: 1
Mult.: 1
Reel: 2 500

7.8 mm x 2.7 mm x 2.7 mm 2.36 mH 3 % 35 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
Murata Electronics NFC/RFID Transponder Coils 450In Stock
Min.: 1
Mult.: 1
Reel: 1 500

8 mm x 3 mm x 3 mm 7.2 mH 5 % 35 - 40 C + 125 C SA3M08 Reel, Cut Tape, MouseReel

EPCOS / TDK NFC/RFID Transponder Coils 4.75mH 125KHz Tol=3% Q=50 Fres=1.2MHz 1 732In Stock
Min.: 1
Mult.: 1
Reel: 1 500

7.7 mm x 7.5 mm x 2.65 mm 4.75 mH 3 % 42 Ohms 50 1.2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82451N Reel, Cut Tape
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2% 6In Stock
Min.: 1
Mult.: 1
Reel: 2 500

11.8 mm x 3.6 mm x 3 mm 5 mH 2 % 22 mA 75 Ohms 32 800 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils 2.38mH 10% SRF 650 1 200In Stock
Min.: 1
Mult.: 1
Reel: 600

4.9 mm x 3.8 mm x 3.65 mm 2.38 mH 10 % 75 Ohms 19 650 kHz - 40 C + 125 C Ceramic AEC-Q200 1812AFTC Reel, Cut Tape, MouseReel
Coilcraft NFC/RFID Transponder Coils 4308 400uH Unshld 5% 7.1Ohms
2 896Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

11.43 mm x 3.15 mm x 2.74 mm 400 uH 5 % 7.1 Ohms 26 5 MHz - 40 C + 125 C 4308RV Reel, Cut Tape, MouseReel
Fastron NFC/RFID Transponder Coils 2.38mH 5% DCR30.8 SRF 560 kHz 1 266In Stock
Min.: 1
Mult.: 1
Reel: 3 000

11.6 mm x 3.2 mm x 2.84 mm 2.38 mH 5 % 30.8 Ohms 32 560 kHz - 40 C + 125 C Ceramic AEC-Q200 4408AF Reel, Cut Tape, MouseReel
EPCOS / TDK NFC/RFID Transponder Coils 7.2mH 25x35
4 975Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

11.4 mm x 3.5 mm x 2.4 mm 7.2 mH 3 % 40 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape