Fastron Power Inductors - Leaded

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Diameter Core Material Series Packaging
Fastron Power Inductors - Leaded 10uH 10% 1.600A 51In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 10 uH 10 % 1.49 A 90 mOhms 1.6 A - 55 C + 125 C 23 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 1000uH 10% 0.150A 73In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 1 mH 10 % 205 mA 4.42 Ohms 150 mA - 55 C + 125 C 1.5 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 150uH 10% 0.40A 155In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 150 uH 10 % 560 mA 635 mOhms 400 mA - 55 C + 125 C 4.3 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 18uH 10% 1.200A 45In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 18 uH 10 % 1.32 A 120 mOhms 1.2 A - 55 C + 125 C 14 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 220uH 10% 0.320A 192In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 220 uH 10 % 450 mA 965 mOhms 320 mA - 55 C + 125 C 3.5 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 47uH 10% 0.74A 927In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 47 uH 10 % 960 mA 218 mOhms 740 mA - 55 C + 125 C 8 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 470uH 10% 0.22A 500In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 470 uH 10 % 320 mA 1.95 Ohms 220 mA - 55 C + 125 C 2.35 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 6.8uH 20% 1.850A 20In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 6.8 uH 20 % 1.69 A 70 mOhms 1.85 A - 55 C + 125 C 35 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 82uH 10% 0.55A 110In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 82 uH 10 % 720 mA 370 mOhms 550 mA - 55 C + 125 C 6 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 820uH 10% 0.170A 200In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 820 uH 10 % 240 mA 3.75 Ohms 170 mA - 55 C + 125 C 1.76 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel, Cut Tape
Fastron Power Inductors - Leaded 5uH 1MHz 20%
780Expected 16/03/2026
Min.: 1
Mult.: 1

Suppression Coil Axial Unshielded 5 uH 20 % 10 A 5 mOhms Standard PCB Mount 28 mm 7.5 mm LSSC Bulk
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial PCB Mount Reel
Fastron Power Inductors - Leaded 1500uH 10% 0.125A Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 1.5 mH 10 % 168 mA 6.62 Ohms 125 mA - 55 C + 125 C 1.2 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel
Fastron Power Inductors - Leaded 33uH 10% 0.87A Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Plugable Inductor Radial 4.8 mm x 7.5 mm Unshielded 33 uH 10 % 1.07 A 172 mOhms 870 mA - 55 C + 125 C 10 MHz Standard PCB Mount 7.5 mm 4.8 mm Ferrite 05HCP Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 10 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial PCB Mount Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 1 mH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 150 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 1.5 mH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 18 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 220 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 33 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 47 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 470 uH 10 % PCB Mount 05HCP-T Reel
Fastron Power Inductors - Leaded Ferrite Core Pluggable Inductor with Tube for High Currents Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Radial 6.8 uH 20 % PCB Mount 05HCP-T Reel