KEMET Power Inductors - Leaded

Results: 377
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
KEMET Power Inductors - Leaded 10uH 20% 2.1A DCR=60mOhms 5 166In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 6 mm Unshielded 10 uH 20 % 210 mA 60 mOhms - 20 C + 105 C Standard PCB Mount 8 mm 7 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 1.3A DCR=200mOhms 1 422In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 14 mm Unshielded 150 uH 10 % 1.3 A 200 mOhms - 20 C + 105 C Standard PCB Mount 15 mm 12 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 3.3uH 20% 2.3A DCR=37mOhms 4 699In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 3.3 uH 20 % 2.3 A 37 mOhms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 33uH 20% 1.5A DCR=120mOhms 1 877In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 33 uH 20 % 1.5 A 120 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 100uH 10% 960mA DCR=260mOhms 3 734In Stock
Min.: 1
Mult.: 1

Radial 8 mm x 7 mm Unshielded 100 uH 10 % 960 mA 260 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 68uH 10% 1.8A DCR=120mOhms 1 942In Stock
Min.: 1
Mult.: 1
Reel: 400

Wirewound Radial 11 mm x 11 mm Unshielded 68 uH 10 % 1.8 A 120 mOhms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 550mA DCR=1Ohms 1 478In Stock
Min.: 1
Mult.: 1
Reel: 400

Wirewound Radial 11 mm x 11 mm Unshielded 680 uH 10 % 550 mA 1 Ohms - 20 C + 105 C Standard PCB Mount 11 mm 12.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 82uH 10% 1.3A DCR=240mOhms 2 025In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 82 uH 10 % 1.3 A 240 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 3.3uH 30% 3.2A DCR=30mOhms 2 130In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 3.3 uH 30 % 3.2 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 680uH 10% 330mA DCR=1.66Ohms 2 009In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 680 uH 10 % 330 mA 1.66 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 4.7uH 20% 8A DCR=10mOhms 3 294In Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 13 mm Unshielded 4.7 uH 20 % 8 A 10 mOhms - 20 C + 105 C Standard PCB Mount 13 mm 12 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 470uH 10% 0.65A DCR=950mOhms 1 445In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 470 uH 10 % 650 mA 950 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 33uH 20% 1.7A DCR=90mOhms 3 554In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7 mm Unshielded 33 uH 20 % 1.7 A 90 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms 4 527In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 7 mm Unshielded 1.5 mH 10 % 130 mA 8 Ohms - 20 C + 105 C Standard PCB Mount 18 mm 5 mm Ferrite SBCP Bulk
KEMET Power Inductors - Leaded 10uH 20% 2.3A DCR=50mOhms 1 818In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 10 uH 20 % 2.3 A 50 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 22uH 20% 2A DCR=60mOhms 3 493In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 7 mm Unshielded 22 uH 20 % 2 A 60 mOhms - 20 C + 105 C Standard PCB Mount 7 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 10000uH 10% 110mA DCR=19.5Ohms 3 423In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8 mm x 10 mm Unshielded 10 mH 10 % 110 mA 19.5 Ohms - 20 C + 105 C Standard PCB Mount 14.5 mm 9 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 47uH 20% 1.3A DCR=150mOhms 1 912In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 47 uH 20 % 1.3 A 150 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 150uH 10% 1A DCR=410mOhms 1 913In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 10 mm Unshielded 150 uH 10 % 1 A 410 mOhms - 20 C + 105 C Standard PCB Mount 10 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 100uH 10% 900mA DCR=300mOhms 2 612In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 100 uH 10 % 900 mA 300 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Ammo Pack
KEMET Power Inductors - Leaded 1000uH 10% 0.25A DCR=2820mOhms 1 816In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 1 mH 10 % 250 mA 2.82 Ohms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 2.2uH 30% 4A DCR=30mOhms 2 256In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 2.2 uH 30 % 4 A 30 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape, MouseReel
KEMET Power Inductors - Leaded 47uH 10% 710mA DCR=340mOhms 4 013In Stock
Min.: 1
Mult.: 1

Wirewound Radial 4.5 mm x 6.5 mm Unshielded 47 uH 10 % 710 mA 340 mOhms - 20 C + 105 C Standard PCB Mount 6.5 mm 5.5 mm Ferrite SBC Bulk
KEMET Power Inductors - Leaded 150uH 10% 0.79A DCR=390mOhms 2 262In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 150 uH 10 % 790 mA 390 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape
KEMET Power Inductors - Leaded 68uH 10% 1.16A DCR=190mOhms 602In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound Radial 8 mm x 7.5 mm Unshielded 68 uH 10 % 1.16 A 190 mOhms - 20 C + 105 C Standard PCB Mount 7.5 mm 9.5 mm Ferrite SBCP Reel, Cut Tape