RECOM Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 3 050In Stock
Min.: 1
Mult.: 1

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 12 uH 20 % 800 mA 420 mOhms 1.4 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-126 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 10 088In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 12 uH 20 % 800 mA 420 mOhms 1.4 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-126 Reel, Cut Tape, MouseReel
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 2 604In Stock
Min.: 1
Mult.: 1

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 22 uH 20 % 630 mA 700 mOhms 1 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-226 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 2 955In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 22 uH 20 % 630 mA 700 mOhms 1 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-226 Reel, Cut Tape, MouseReel
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 3 485In Stock
Min.: 1
Mult.: 1

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 3.9 uH 20 % 1.32 A 140 mOhms 2.1 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-397 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 2 230In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 3.9 uH 1.32 A 140 mOhms 2.1 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-397 Reel, Cut Tape, MouseReel
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 5 983In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 5.6 uH 20 % 1.18 A 180 mOhms 1.9 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-567 Reel, Cut Tape, MouseReel
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 356In Stock
200Expected 13/03/2026
Min.: 1
Mult.: 1

Line Choke 7 mm x 7.8 mm x 5 mm Unshielded 18 uH 20 % 1.89 A 100 mOhms 2.14 A - 40 C + 105 C Standard 7.8 mm 7 mm 5 mm RLS-186 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 750In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Line Choke 7 mm x 7.8 mm x 5 mm Unshielded 18 uH 1.89 A 100 mOhms 2.14 A - 40 C + 105 C Standard 7.8 mm 7 mm 5 mm RLS-186 Reel, Cut Tape
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 1 089In Stock
Min.: 1
Mult.: 1

Line Choke 7 mm x 7.8 mm x 5 mm Unshielded 68 uH 20 % 990 mA 280 mOhms 1.05 A - 40 C + 105 C Standard 7.8 mm 7 mm 5 mm RLS-686 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 517In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Line Choke 7 mm x 7.8 mm x 5 mm Unshielded 68 uH 20 % 990 mA 280 mOhms 1.05 A - 40 C + 105 C Standard 7.8 mm 7 mm 5 mm RLS-686 Reel, Cut Tape
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 142In Stock
Min.: 1
Mult.: 1

Line Choke 9 mm x 10 mm x 5.4 mm Unshielded 100 uH 1.02 A 350 mOhms 1.1 A - 40 C + 105 C Standard 10 mm 9 mm 5.4 mm RLS-105 Bulk
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply 499In Stock
Min.: 1
Mult.: 1
Reel: 500

Line Choke 9 mm x 10 mm x 5.4 mm Unshielded 100 uH 1.02 A 350 mOhms 1.1 A - 40 C + 105 C Standard 10 mm 9 mm 5.4 mm RLS-105 Reel, Cut Tape
RECOM Power Power Inductors - SMD Line Inductors for RECOM Power Supply
2 263Expected 12/06/2026
Min.: 1
Mult.: 1

Line Choke 3.2 mm x 4.5 mm x 2.6 mm Unshielded 5.6 uH 20 % 1.18 A 180 mOhms 1.9 A - 40 C + 125 C Standard 4.5 mm 3.2 mm 2.6 mm RLS-567 Bulk